00 Series Coaxial Connector (RF) Adapters
Publish Date: 2025-04-07
The 00 series coaxial connector (RF) adapters from LEMO feature collet cable clamping for excellent cable retention.
Single-Pair Ethernet (SPE) 1000Base-T1
Publish Date: 2024-11-26
LEMO SPE 1000Base-T1 connectors are compatible with both unshielded twisted pair (UTP) and shielded twisted pair (STP) cables.
T Series Connectors
Updated: 2024-11-25
LEMO T series connectors are compact and watertight, making them suitable for applications where size, weight, durability, and stealthiness are critical.
4K UltraHD S Series Connector
Publish Date: 2023-12-21
LEMO's 4K UltraHD S series connector is optimized for a smooth transmission with a high accuracy, reliability, and can replace a dual 6G or quad 3G links.
High-Speed Data Transfer USB 3.1 Connectors
Publish Date: 2023-12-21
LEMO's high-speed data transfer USB 3.1 connectors are high-speed solutions that are suitable for demanding outdoor environments and indoor use.
Multi-Contact High Voltage Plastic Connectors up to 10 kVAC
Publish Date: 2022-05-16
REDEL, part of the LEMO Group, introduces its latest plastic high voltage connector with 2, 5, and 8 contact configurations.
REDEL P Series Plastic Circular Push-Pull Connectors
Publish Date: 2021-10-18
LEMO's REDEL P series provide a secure mechanical connection with an audible click when mated and offer multiple mechanical keying options.
F Series Aluminum Circular Push-Pull Connectors
Publish Date: 2021-10-15
LEMO's F series connectors provide a secure mechanical and electrical connection with an audible click when mated and offer multiple mechanical keying options.
S Series Self-Latching Standard Low-Voltage Connectors
Publish Date: 2020-02-20
LEMO’s S series standard low-voltage, push-pull connectors have a self-latching system featuring 360° screening for full EMC shielding.
B Series Push/Pull Multipole Connectors
Updated: 2020-02-13
LEMO’s B series push/pull self-latching connector system provides absolute security against vibration, shock or pull on the cable.
M Series Ratchet Coupling Type Connectors
Updated: 2024-11-25
The M Series connector from LEMO offers an innovative design for motorsport applications and military systems.