Multi-Contact High Voltage Plastic Connectors up to 10 kVAC

REDEL's 2P series now offers high voltage configurations with 2, 5, or 8 contacts

Image of LEMO's Multi-Contact High Voltage Plastic Connectors up to 10 KV AC REDEL, part of the LEMO Group, offers its latest plastic high voltage connector in 2, 5, and 8 contact configurations that are ideal for medical and industrial applications.

Building on the 2P series legacy in medical applications, these insert configurations are well-suited for high voltage pulsed-field ablation (PFA) and pulsed electrical field (PEF) catheter technologies. In addition to these specific applications, medical standards for user safety become mandatory under IEC60601-1, 3rd Ed.

These require extended creepage and clearance distance that cannot be matched by commodity multi-pin connectors.

The inherent safety, high voltage specification (up to 10 kVAC), lightweight design, and IP66 rating make 2P multi-contact high voltage plastic connectors ideal candidates for industrial and test and measurement segments and applications such as automotive testing and electric cars.

Features and Benefits
  • Test voltage higher than 10 kVAC
  • Three high voltage configurations (2, 5, and 8 contacts)
  • Water-resistant models available; up to IP66 when mated
  • Several keyings/color codings
  • Meets electrostatic discharge: IEC 60601-1 (15 kV)
  • RoHS compliant/UL recognition
  • Push-pull quick and secure locking
  • Sterilizable by gas or by steam
  • Blind mating (three guides), scoop proof
  • Lightweight and compact design for space savings
  • Temperature range: -50°C to +170°C
  • UL94 V-0 certified as auto-extinguishable
  • For cable range up to ø 9.2 mm
Applications
  • Medical
  • Industrial
  • Test and measurement
  • Automotive test

Free Hanging Plugs

ImageManufacturer Part NumberDescriptionNumber of PositionsShell Size - InsertShell Size, MILAvailable QuantityPriceView Details
PLUG 5 POS FREE HANGINGCAB.H05.GLA.C72APLUG 5 POS FREE HANGING5H-5-1 - Immediate$48.79View Details
PLUG 8 POS FREE HANGINGCAB.H08.ELA.C52SPLUG 8 POS FREE HANGING8H-8-10 - Immediate$41.55View Details
PLUG 2 POS FREE HANGINGCAB.H02.GLA.C72GPLUG 2 POS FREE HANGING2H-2-0 - Immediate$34.71View Details

Panel Mount Sockets

ImageManufacturer Part NumberDescriptionNumber of PositionsShell Size - InsertShell Size, MILAvailable QuantityPriceView Details
PANEL RECEPTACLE 5 POSCKB.H05.GLLAPANEL RECEPTACLE 5 POS5H-5-0 - Immediate$58.54View Details
PANEL RECEPTACLE 8 POSCKB.H08.ELLSPANEL RECEPTACLE 8 POS8H-8-1 - Immediate$46.28View Details
PANEL RECEPTACLE 2 POSCKB.H02.GLLGPANEL RECEPTACLE 2 POS2H-2-0 - Immediate$35.56View Details

Free Hanging Sockets

ImageManufacturer Part NumberDescriptionNumber of PositionsShell Size - InsertShell Size, MILAvailable QuantityPriceView Details
INLINE RECEPTACLE 2 POSCRB.H02.GLL.C72GINLINE RECEPTACLE 2 POS2H-2-4 - Immediate$43.07View Details
INLINE RECEPTACLE 5 POSCRB.H05.GLL.C72AINLINE RECEPTACLE 5 POS5H-5-10 - Immediate$65.26View Details
INLINE RECEPTACLE 8 POSCRB.H08.GLL.C72SINLINE RECEPTACLE 8 POS8H-8-3 - Immediate$52.85View Details
Published: 2022-05-16