S Series Self-Latching Standard Low-Voltage Connectors
LEMO’s connectors are ideal for a wide range of applications from, medical equipment to test and measurement instrumentation
LEMO’s S series connectors are a standard low-voltage, push-pull connector with a self-latching system. On the multipole versions, the inserts are stepped for proper alignment. The S series features 360° screening for full electromagnetic compatibility (EMC) shielding. These connectors come in a wide range of models for applications, from medical equipment to test and measurement instrumentation.
- Push-pull self-latching
- Eight sizes
- Multipole with stepped inserts
- Over 50 shell styles
- UL recognized
- Temperature range: -55°C to +250°C
- Solder or print contacts
- Shielding:
- >75 dB at 10 MHz
- >40 dB at 1 GHz
- IP50
- For cable diameters 1 mm to 30 mm
- Medical equipment
- Test and measurement instrumentation
S Series Self-Latching Standard Low-Voltage Connectors - Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ERA.1S.303.CLL | CONN CIRC RCPT 3P GOLD SLDR CUP | 18 - Immediate | $25.97 | View Details |
![]() | ![]() | ERA.1S.304.CLL | CONN CIRC RCPT 4P GOLD SLDR CUP | 295 - Immediate | $24.16 | View Details |
![]() | ![]() | ERA.1S.306.CLL | CONN CIRC RCPT 6P GOLD SLDR CUP | 80 - Immediate | $30.75 | View Details |
S Series Self-Latching Standard Low-Voltage Connectors - Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FFA.0S.302.CLAC42 | CONN CIRC PLUG 2P GOLD SLDR CUP | 0 - Immediate | $22.43 | View Details |
![]() | ![]() | FFA.0S.303.CLAC32 | CONN CIRC PLUG 3P GOLD SLDR CUP | 10 - Immediate | $26.57 | View Details |
![]() | ![]() | FFA.0S.304.CLAC44 | CONN CIRC PLUG 4P GOLD SLDR CUP | 0 - Immediate | $27.83 | View Details |