Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Souriau SWIM Series Dry Mate Connectors SWIM Series Dry-Mate Connectors Publish Date: 2019-05-03

Souriau's SWIM series connectors provide a reliable turnkey solution for shallow water immersion applications.

Image of Souriau's UTL Series 5 Position Connectors UTL Series 5 Position Connectors for Field Installation Publish Date: 2017-09-01

Souriau's UTL series five position connector plugs have been designed to be quickly installed in the field with only a screw driver.

Image of Souriau UTL Series UTL Series Connectors Updated: 2026-02-03

Souriau's UTL series are rugged connectors that offer UV resistance and UL/IEC compliance.

Image of Souriau-Sunbank by Eaton UTOX Series Connectors UTOX Series Connectors Updated: 2025-06-09

Souriau-Sunbank by Eaton UTOX series connectors feature a full-metal construction, providing superior mechanical strength and EMI shielding.

Image of Souriau-Sunbank by Eaton MQuick Connection Technologies MQuick Connection Technologies Publish Date: 2022-05-16

Souriau-Sunbank by Eaton MQuick series connectors allow the creation of interconnections that meet many dimensional and technical requirements.

Image of Souriau's CLIPPER Series Circular Connectors CLIPPER Series Circular Connectors Publish Date: 2023-04-28

Souriau's CLIPPER series plastic circular connectors feature a 1/2 turn bayonet coupling for quick and safe connections that do not require tools.

Image of Souriau's UTSX Series Connectors UTSX Series Connectors Publish Date: 2022-03-28

Souriau's UTSX series connectors feature reinforced bayonet pins and a broader range of layouts, sizes, and mechanical keyings.

Image of Souriau's UTGX Series Robust Metal-Plastic Connectors UTGX Series Robust Metal-Plastic Connectors Publish Date: 2021-03-25

Souriau's UTGX series robust metal-plastic connectors are suitable for harsh environments and conditions.

Image of Souriau's AS85049 Series (MIL-Spec M85049) Backshells AS85049 Series (Mil-Spec M85049) Backshells Publish Date: 2020-03-25

Souriau's AS85049 backshells are designed to fit the connectors used on MIL-DTL-26482 series II, 83723 series 1 and 3, and 38999 Series I, II, III, and IV.

Image of Souriau UTL Series 8 Position Connectors UTL Series 8 Position Connectors Publish Date: 2020-02-20

Souriau's UTL series connectors offer a compact solution allowing power and signal delivery in one connector.

Image of Souriau's UTL Series 4-position Connectors with Backshell UTL Series 4-Position Connectors with Backshell Publish Date: 2019-06-04

Souriau’s UTL series offers 5VA flammability rating, hot wire, and current breaking capacity to meet all standards of industrial equipment.

Souriau Push Pull Thumbnail Souriau Push-Pull Connectors Publish Date: 2017-06-30

Souriau-Sunbank by Eaton push-pull connectors target applications where a simple fast method to connect/disconnect in high reliability and high

Image of Souriau's JMX Series Plastic Push-Pull Connectors for Medical Applications JMX Series Plastic Push-Pull Connectors for Medical and Industrial Applications Updated: 2017-05-16

Souriau's JMX series is a plastic push-pull connector guaranteeing reliable and secure connection with only two fingers.

Trim Trio Thumbnail Souriau TRIM TRIO®️ Connectors Updated: 2021-05-12

TRIM TRIO®️ connectors from Souriau-Sunbank by Eaton are durable, uniquely designed connectors for industrial applications in harsh environments.

Image of Souriau's UTS LC Fiber Optic Connectors UTS LC and MPO Fiber Optic Connectors Publish Date: 2014-10-03

Souriau's UTS LC/MPO fiber optic connectors are an easy-to-use and secure connector with helpful features including a built-in sealing system.

Image of Souriau's UTL Series 3+3 Connectors UTL Series 3+3 Connectors Publish Date: 2014-08-14

Souriau's UTL series 3+3 connectors has a unique hybrid layout combines signal and power to offer an innovative all-in-one signal and power supply solution.

Image of Souriau's UTS/UT0 Flexible Conduit Plug Fittings UTS/UT0 Flexible Conduit Plug Fittings Publish Date: 2014-05-20

Souriau's conduit adapters have a quick and easy installation process and help ensure the protection of single cores in industrial applications.

Image of Souriau's MBG Series Connectors MBG Series Connectors Publish Date: 2013-06-12

Souriau's cylindrical plastic connector uses a unique contact-wiping system, making it capable of 500 mating/unmating cycles.

Image of Souriau's Crimp Tool Handle and Die Sets Crimp Tool Handle and Die Sets Publish Date: 2012-06-29

Souriau's crimp tool with the ability to decrease tooling costs associated with crimping multiple contact sizes.

Image of Souriau's UTS Series Connectors UTS Series Connectors Publish Date: 2010-07-02

Souriau's UTS series connectors offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles.