UTSX Series Connectors

Souriau's full-plastic, waterproof circular connector is designed for harsh environments

Image of Souriau-Sunbank's UTSX Series ConnectorsSouriau's UTSX series is a full-plastic, waterproof circular connector designed for harsh environments. The UTSX series features reinforced bayonet pins and a broader range of layouts, sizes, and mechanical keyings compared to its predecessor, the UTS series. Part of the Souriau TRIM TRIO® connector line, the UTSX series shares a unique design of contacts that are interchangeable across several of their connector series, allowing users to simplify their supply chain and maintain the same cabling process across all ranges. The trio of contacts, machined, stamped and formed, and coaxial, is used in different connector shapes with plastic or metal shells, bayonet, or push-pull coupling mechanisms. For series that are intermateable, such as the UTS, UTGX and UTO series, users can easily switch from one series to the other across the applications in their operation. UTSX series connectors are waterproof, lightweight, withstand 250 mating cycles, and are manufactured from materials that have UV and corrosion resistant properties. They are IP68/69K rated even in dynamic conditions and available with multiple contact layouts for design flexibility, including hybrid power/signal and hybrid copper/fiber. The easy-to-grip connectors have a one-third bayonet coupling to confirm the connection with an audible and tactile click. The UTSX series is compliant with IEC and UL standards and resistant to shock, ensuring safe connections for installers and operators. The UTSX series is perfect for outdoor solar and wind management applications, as well as conditions where humidity or corrosive agents would compromise metal components.

Features and Benefits
  • IK06 impact resistant
  • IP68/69K
  • UV resistant for up to 5 years outdoors
  • Wide choice of configurations
Applications
  • Off-road vehicles
  • Railways
  • Energy
  • Lighting
  • eMobility
  • Instrumentation
  • Measurement
  • Robotics
  • Building automation
  • Infrastructure
  • Machinery

Circular Connectors - Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0106SSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$15.40View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0124PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$11.76View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX01210PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$11.76View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0147PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$9.37View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX01419PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$9.37View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0104SSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$11.76View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0142G1PSQUARE FLANGE RECEPTACLE, WITHOU0 - Immediate$11.76View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX01412SSQUARE FLANGE RECEPTACLE, WITHOU6 - Immediate$11.76View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0128PSQUARE FLANGE RECEPTACLE, WITHOU37 - Immediate$11.76View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX0103SSQUARE FLANGE RECEPTACLE, WITHOU25 - Immediate$11.76View Details

Circular Connectors Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC10E6PPLUG, WITH CABLE GLAND BACKSHELL0 - Immediate$18.70View Details
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC12E4PPLUG, WITH CABLE GLAND BACKSHELL25 - Immediate$19.96View Details
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC12E8PPLUG, WITH CABLE GLAND BACKSHELL15 - Immediate$20.16View Details
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC14E7PPLUG, WITH CABLE GLAND BACKSHELL41 - Immediate$22.69View Details
JAM NUT RECEPTACLE, WITHOUT BACKUTSX714E7SJAM NUT RECEPTACLE, WITHOUT BACK103 - Immediate$22.64View Details
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC14E12PPLUG, WITH CABLE GLAND BACKSHELL19 - Immediate$23.30View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX014D19SSQUARE FLANGE RECEPTACLE, WITHOU6 - Immediate$26.03View Details
PLUG, WITH CABLE GLAND BACKSHELLUTSX6JC14E19PPLUG, WITH CABLE GLAND BACKSHELL0 - Immediate$24.96View Details
JAM NUT RECEPTACLE, WITHOUT BACKUTSX714E19SJAM NUT RECEPTACLE, WITHOUT BACK16 - Immediate$25.26View Details
SQUARE FLANGE RECEPTACLE, WITHOUUTSX012D4SSQUARE FLANGE RECEPTACLE, WITHOU22 - Immediate$25.51View Details
Published: 2022-03-28