MBG Series Connectors
Souriau's plastic connectors use a unique contact-wiping system, making it capable of 500 mating/unmating cycles
Souriau's MBG series cylindrical plastic connector has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. The MBG series II meets minimum durability requirements of 5000 mating/unmating cycles by using a unique contact-wiping system consisting of a lubricant-saturated foam pad, bonded to a spring-loaded stripper plate within the receptacle or plug. Upon mating, the stripper plate is pushed deep into the connector, wiping a thin film of lubricant onto the male contacts. A distinctive shape provides mating ease in blind or difficult to reach applications. Typical applications would include test equipment, medical diagnostic equipment, or any of the hardware interconnections found in the modern electronic office.
MBG Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MBG12P-1 | CONN PLG HSG FMALE 12POS INLINE | 135 - Immediate | $14.31 | View Details |
![]() | ![]() | MBG30P-1 | CONN PLG HSG FMALE 30POS INLINE | 105 - Immediate | $14.19 | View Details |
![]() | ![]() | MBG19R-1 | CONN RCPT HSNG MALE 19POS PNL MT | 197 - Immediate | $17.23 | View Details |
![]() | ![]() | MBG12P-11 | CONN PLUG HSG MALE 12POS INLINE | 695 - Immediate | $18.38 | View Details |
![]() | ![]() | MBG12S-1 | CONN BACKSHELL W/CLMP BLACK | 90 - Immediate | $13.13 | View Details |
![]() | ![]() | MBG4P-1 | CONN PLUG HSG FMALE 4POS INLINE | 71 - Immediate | $13.99 | View Details |
![]() | ![]() | MBG4R-1 | CONN RCPT HSNG MALE 4POS PNL MNT | 55 - Immediate | $30.99 | View Details |
![]() | ![]() | MBG19P-1 | CONN PLG HSG FMALE 19POS INLINE | 94 - Immediate | $13.90 | View Details |
![]() | ![]() | MBG30R-1 | CONN RCPT HSNG MALE 30POS PNL MT | 76 - Immediate | $18.96 | View Details |
![]() | ![]() | MBG12R-11 | CONN RCPT HSG FMALE 12POS PNL MT | 24 - Immediate | $8.97 | View Details |