4Discovery-50 HMI Solution
Publish Date: 2022-11-07
4D Systems' 4Discovery intelligent wall-mounted display solutions supply the ability to develop display solutions for building automation and machine control.
microOLED Smart Display Modules
Publish Date: 2022-10-25
4D Systems' microOLED series offers a low-cost OLED display graphics user interface (GUI) solution for easy integration of sharp and vibrant graphics.
pixxILCD Smart Display Modules Powered by PIXXI-28 and PIXXI-44 Graphics Processors
Publish Date: 2022-09-26
4D Systems' pixxILCD smart display modules offer 32 KB of Flash memory for user application code.
9.0" Intelligent Display Module with DIABLO16 Graphics Processor
Publish Date: 2019-09-12
4D Systems' 9.0" resistive touch and capacitive touch intelligent display modules include an LCD TFT display and are powered by the DIABLO16 graphics processor.
4D-Display Click board™
Publish Date: 2018-11-06
The 4D - display Click board™ from MikroElektronika is an adapter offering a mikroBUS™ interface for controlling 4D Systems' gen4 intelligent display modules.
Gen4 Displays for the BeagleBone Black
Publish Date: 2018-05-30
4D Systems' Gen4 LCD Capes are designed specifically for the BeagleBone Black (BBB).
Internet of Display (IoD) Modules
Publish Date: 2018-05-30
4D Systems' Gen4-IoD (Internet of Displays) series is based off the Gen4 range of modules.
gen4 Series Display Modules
Publish Date: 2016-07-14
4D Systems’ gen4 series modules are designed for ease-of-use and rapid development cycles, with careful consideration for space requirements and functionality.
uLCD-32PTU 3.2” Intelligent LCD Display Module 2/Touch
Publish Date: 2016-01-13
4D Systems’ uLCD-32PTU display module serves as a perfect solution to be deployed at the forefront of any product design or images on any application.
4DCAPE-43 4.3” LCD CAPE for Beagle Bone Black (BBB)
Publish Date: 2016-01-12
4D Systems' 4D 4.3” LCD CAPE is a cape specifically designed for the Beagle Bone Black and provides a 4.3” primary display for the BBB, for direct user interaction.
Armadillo-43(T) 4.3” Linux-Based Display Module
Publish Date: 2016-01-12
4D Systems' Armadillo-43(T) is a complete Linux-based computer display module with built-in, 24-bit color, 480 x 272 resolution, TFT LCD display.
uLCD-70DT 7.0” Diablo16 Intelligent Display Module
Publish Date: 2016-01-12
4D Systems' uLCD-70DT is designed for applications demanding a large intelligent display module, and is the largest size available from 4D Systems to date.
uLCD-43D/DT/DCT 4.3” Diablo16 LCD TFT Intelligent Display Module
Publish Date: 2016-01-12
4D Systems' uLCD-43D/DT/DCT is a powerful 4.3" TFT LCD intelligent display, powered by the 4D Systems DIABLO16 processor.
uOLED-160-G2 Intelligent OLED Module
Publish Date: 2016-01-12
4D Systems' uOLED-160G2 is a compact and cost-effective display module using the latest state of the art passive matrix OLED (PMOLED) technology.