uLCD-70DT 7.0” Diablo16 Intelligent Display Module
4D Systems' uLCD-70DT is designed for applications requiring a large display module
The uLCD-70DT is designed for applications demanding a large intelligent display module and is the largest size available from 4D Systems' to date. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems workshop 4 IDE software. The workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.
The DIABLO16 processor offers considerable Flash and RAM upgrades over the PICASO processor. It also provides mappable functions such as I2C, SPI, serial, PWM, pulse out, and quadrature input, to various GPIOs, as well as providing up to four analog input channels. The display module has an array of features including PWM for sound, touch detection, microSD memory storage, general purpose I/O (GPIO), including analog inputs, multiple TTL serial, I2C, and SPI channels, and multiple millisecond resolution timers, among many more features.
Anything that has been designed in the past to run on a PICASO processor can theoretically run on this DIABLO16 module with minor changes. The 4D Systems' support team is available for questions regarding upgrading from a PICASO product or about designing with the uLCD-70D module.
| Features | ||
|
|
uLCD-70DT Diablo16 Display Module
| Image | Manufacturer Part Number | Description | Touchscreen | Diagonal Screen Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ULCD-70DT | GRAPHIC DISPLAY TFT RGB 7" | Resistive | 7" (177.80mm) | 0 - Immediate | $145.80 | View Details |