uLCD-43D/DT/DCT 4.3” Diablo16 LCD TFT Intelligent Display Module
4D Systems’ uLCD-43 Diablo16 display module displays full color images, animations, icons, and video clips
The uLCD-43D/DT/DCT is a powerful 4.3" TFT LCD intelligent display, powered by 4D Systems’ DIABLO16 processor. An extensive range of hardware and software peripherals have been integrated into the design to give the user freedom to adapt the module to suit almost any application. Features include a 4.3" TFT 480 x 272 touchscreen display, audio, microSD card connector, and an expansion port, along with a series of GPIO, I2C, SPI, and UART serial.
The uLCD-43D/DT/DCT serves as the perfect solution to be deployed at the forefront of any product design requiring a brilliance of color, animation, or images on a 4.3" widescreen display. The uLCD-43D (DIABLO16) range was designed to be a drop-in replacement for the uLCD-43P (PICASO) range, and features the same mechanical dimensions for ease of upgrading. There are, however, some electrical differences. Please refer to the datasheet of the uLCD-43D for more information. This is relevant for all models: non-touch, resistive touch, and capacitive touch.
| Features | ||
|
|
uLCD-43 4.3” Diablo16 LCD TFT Intelligent Display Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SK-43D | GRAPHIC DISPLAY TFT RGB 4.3" | 0 - Immediate | $113.64 | View Details |
![]() | ![]() | SK-43DT | GRAPHIC DISPLAY TFT RGB 4.3" | 0 - Immediate | $147.30 | View Details |
![]() | ![]() | SK-43DCT | GRAPHIC DISPLAY TFT RGB 4.3" | 0 - Immediate | $195.91 | View Details |