ALM Series AC-DC Desktop Power Supplies

XP Power's ALM65, ALM85, ALM120, ALM150, and ALM200 series are 65 W, 85 W, 120 W, 150 W, and 200 W desktop power supplies with the latest energy-efficiency standards and IT and medical safety approvals

Image of XP Power's ALM85 and ALM120 Series AC-DC Desktop Power Supplies XP Power's 65 W, 85 W, 120 W, 150 W, and 200 W single-output high-efficiency desktop power supply series meet the latest global energy efficiency standards for external supplies. The ALM65, ALM85, ALM120, ALM150, and ALM200 use less energy in both operating and standby mode, helping to reduce environmental impact.

Meeting the latest international Energy Efficiency Level VI and CoC Tier 2 standards, applicable for the US, UK, and Europe, the ALM series also has both medical and ITE safety approvals targeting IT, industrial, and healthcare applications, as well as compliance with 4th edition EMC testing standards for medical devices.

The latest Level VI and CoC Tier 2 international standards set the requirements for average active mode efficiency, measured at 25%, 50%, 75%, and 100% of load at a minimum efficiency of 10% load and a maximum power consumption at no load. The ALM series meets all of these requirements with a comfortable margin. Both housings are a slim and compact design.

The ALM65 has a profile of only 33.5 mm high and a footprint of 125.5 mm x 55.5 mm.

The ALM85 has a profile of 37.0 mm high and footprint of 135.0 mm x 62.0 mm.

The ALM120 profile is 38.0 mm high with a footprint of 171.0 mm x 68.0 mm.

The ALM150 has a profile of only 38.0 mm high with a footprint of 186 mm x 72 mm.

The ALM200 profile is 43.0 mm high and a footprint of 209 mm x 82 mm.

The models also come in Class I and Class II versions providing designers with a choice of input earth schemes. In addition, there is an optional AC input cord retention clip for Class I models, which provides extra protection to prevent the input power connector from being disconnected at the power supply. As well as meeting 4th edition medical EMC requirements, the series meets Level B EN55032 standards for both radiated and conducted emissions and has an IP32 environmental rating for providing protection from foreign objects and exposure to liquids.

ALM series power supplies are suitable for use in a wide range of sectors including automation and process control, instrumentation, broadcast, communications, and healthcare applications, as well as other specialized equipment.

Features
  • Medical and IT safety approvals
  • Energy efficiency Level VI and EU CoC Tier 2 compliant
  • 4th edition medical EMC
  • IP32 environmental rating
  • Class I and Class II versions
  • <0.21 W standby power
  • Operating temperature: 0°C to +60°C
  • Low earth leakage current
  • Three-year warranty

ALM65 Series AC-DC Desktop Power Supplies

ImageManufacturer Part NumberDescriptionInput TypeCurrent - Output (Max)Power (Watts)Available QuantityPriceView Details
AC/DC DESKTOP ADAPTER 24V 65WALM65US24AC/DC DESKTOP ADAPTER 24V 65WCord (Sold Separately)2.7A65 W90 - Immediate$36.65View Details
AC/DC DESKTOP ADAPTER 12V 65WALM65US12AC/DC DESKTOP ADAPTER 12V 65WCord (Sold Separately)5.4A65 W72 - Immediate$36.65View Details
AC/DC DESKTOP ADAPTER 48V 65WALM65US48AC/DC DESKTOP ADAPTER 48V 65WCord (Sold Separately)1.35A65 W43 - Immediate$36.65View Details
AC/DC DESKTOP ADAPTER 15V 65WALM65US15AC/DC DESKTOP ADAPTER 15V 65WCord (Sold Separately)4.3A65 W9 - Immediate$36.65View Details

ALM85 Series AC-DC Desktop Power Supplies

ImageManufacturer Part NumberDescriptionInput TypeCurrent - Output (Max)Power (Watts)Available QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 85WALM85US12AC/DC DESKTOP ADAPTER 12V 85WCord (Sold Separately)6.67A85 W0 - Immediate$52.56View Details
AC/DC DESKTOP ADAPTER 24V 85WALM85US24AC/DC DESKTOP ADAPTER 24V 85WCord (Sold Separately)3.54A85 W48 - Immediate$52.56View Details
AC/DC DESKTOP ADAPTER 15V 85WALM85US15C2-8AC/DC DESKTOP ADAPTER 15V 85WCord (Sold Separately)5.33A85 W20 - Immediate$52.56View Details
AC/DC DESKTOP ADAPTER 19V 85WALM85US19AC/DC DESKTOP ADAPTER 19V 85WCord (Sold Separately)4.47A85 W7 - Immediate$52.56View Details

ALM120 Series AC-DC Desktop Power Supplies

ImageManufacturer Part NumberDescriptionInput TypeCurrent - Output (Max)Power (Watts)Available QuantityPriceView Details
AC/DC DESKTOP ADAPTER 24V 120WALM120PS24C2-8AC/DC DESKTOP ADAPTER 24V 120WCord (Sold Separately)5A120 W217 - Immediate$63.44View Details
AC/DC DESKTOP ADAPTER 12V 120WALM120PS12C2-8AC/DC DESKTOP ADAPTER 12V 120WCord (Sold Separately)10A120 W5 - Immediate$63.44View Details
AC/DC DESKTOP ADAPTER 19V 120WALM120PS19AC/DC DESKTOP ADAPTER 19V 120WCord (Sold Separately)6.32A120 W8 - Immediate$63.44View Details
AC/DC DESKTOP ADAPTER 12V 120WALM120PS12AC/DC DESKTOP ADAPTER 12V 120WCord (Sold Separately)10A120 W0 - Immediate$63.44View Details

ALM150 Series AC-DC Desktop Power Supplies

ImageManufacturer Part NumberDescriptionInput TypeCurrent - Output (Max)Power (Watts)Available QuantityPriceView Details
AC/DC DESKTOP ADAPTER 48V 149WALM150PS48AC/DC DESKTOP ADAPTER 48V 149WCord (Sold Separately)3.1A149 W23 - Immediate$69.75View Details
AC/DC DESKTOP ADAPTER 24V 149WALM150PS24AC/DC DESKTOP ADAPTER 24V 149WCord (Sold Separately)6.2A149 W11 - Immediate$69.75View Details
AC/DC DESKTOP ADAPTER 12V 150WALM150PS12AC/DC DESKTOP ADAPTER 12V 150WCord (Sold Separately)12.5A150 W8 - Immediate$69.75View Details
AC/DC DESKTOP ADAPTER 15V 150WALM150PS15AC/DC DESKTOP ADAPTER 15V 150WCord (Sold Separately)10A150 W5 - Immediate$69.75View Details

ALM200 Series AC-DC Desktop Power Supplies

ImageManufacturer Part NumberDescriptionInput TypeCurrent - Output (Max)Power (Watts)Available QuantityPriceView Details
AC/DC DESKTOP ADAPTER 19V 201WALM200PS19C2-8AC/DC DESKTOP ADAPTER 19V 201WCord (Sold Separately)10.6A201 W55 - Immediate$85.11View Details
AC/DC DESKTOP ADAPTER 19V 201WALM200PS19AC/DC DESKTOP ADAPTER 19V 201WCord (Sold Separately)10.6A201 W0 - Immediate$85.11View Details
AC/DC DESKTOP ADAPTER 12V 200WALM200PS12AC/DC DESKTOP ADAPTER 12V 200WCord (Sold Separately)16.7A200 W2 - Immediate$85.11View Details
AC/DC DESKTOP ADAPTER 15V 201WALM200PS15AC/DC DESKTOP ADAPTER 15V 201WCord (Sold Separately)13.4A201 W19 - Immediate$85.11View Details
Updated: 2019-08-01
Published: 2018-03-26