ALM65 Series AC-DC Power Supplies
XP Power's compact 65 W external power supplies meet Level VI requirements and suits medical and commercial applications
XP Power announces the ALM65 series of external single output 65 W AC-DC power supplies. These compact supplies, measuring 33.5 mm x 125.5 mm x 55.5 mm, comply with the latest Level VI energy efficiency standard, introduced in February 2016. The new standard stipulates lower limits for the no load input power of a supply to ensure that much less power is consumed when the end-unit is switched off or not connected and increased active mode average efficiency to reduce waste power when the load is connected.
The ALM65 meets the Level B EN55011 standard for both conducted and radiated emissions as well as 4th edition medical EMC specifications.
Constructed in a fully sealed enclosure that complies with the IP32 environmental rating, the units have a smooth surface finish making them easier to wipe down in clinical locations. Suiting use in most environments, the ALM65 can operate in the temperature range 0°C to +60°C with derating above +40°C.
- Medical and IT safety approvals
- Energy efficiency Level VI
- 4th edition medical EMC
- IP32 environmental rating
- Class I and Class II versions
- <0.21 W standby power
- Operating temperature: 0°C to +60°C
- Low Earth-leakage current
- 3-year warranty
ALM65 Series AC-DC Adapters
| Image | Manufacturer Part Number | Description | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALM65US24 | AC/DC DESKTOP ADAPTER 24V 65W | 65 W | 90 - Immediate | $36.65 | View Details |
![]() | ![]() | ALM65US12 | AC/DC DESKTOP ADAPTER 12V 65W | 65 W | 72 - Immediate | $36.65 | View Details |
![]() | ![]() | ALM65US48 | AC/DC DESKTOP ADAPTER 48V 65W | 65 W | 43 - Immediate | $36.65 | View Details |
![]() | ![]() | ALM65US15 | AC/DC DESKTOP ADAPTER 15V 65W | 65 W | 9 - Immediate | $36.65 | View Details |
![]() | ![]() | ALM65US19C2-8 | AC/DC DESKTOP ADAPTER 19V 65W | 65 W | 6 - Immediate | $36.65 | View Details |