Level VI Efficient External Power Supplies

XP Power offers one of the widest portfolios of "green" single-output external AC-DC power supplies, including both wall mount and desktop versions. The many series consist of power levels from 5 to 250 Watt output and offer the popular nominal output voltages from +3.3 to +48 VDC. These products are highly efficient, up to 94%, with an extremely-low no load input power of as low as 0.075 W, and meet the latest Department of Energy (DoE) Level VI and Code of Conduct (CoC) Tier 2 energy efficiency standards.

  • 5 to 250 Watts
  • Level VI and CoC Tier 2 Compliant
  • ITE & Medical International Safety Approvals
  • 4th Edition Medical EMC
  • Wall Mount & Desktop
  • USB Wall Mount Versions
  • Extremely-low no load input power
  • High efficiency up to 94%
  • Class I & Class II Versions
  • Desktop
  • Wall
VET18 Series

VET18 Series

4.21 x 1.71 x 1.22” (107.0 x 43.5 x 31.0 mm)

VET24 Series

VET24 Series

4.21 x 1.71 x 1.22” (107.0 x 43.5 x 31.0 mm)

VET30 Series

VET30 Series

4.53 x 1.89 x 1.28” (115.0 x 48.0 x 32.5 mm)

VET36 Series

VET36 Series

4.53 x 1.89 x 1.28” (115.0 x 48.0 x 32.5 mm)

VEC40 Series

VEC40 Series

4.58 x 2.06 x 1.23” (116.3 x 52.4 x 31.3 mm)

VEC50 Series

VEC50 Series

4.58 x 2.06 x 1.23” (116.3 x 52.4 x 31.3 mm)

VEC65 Series

VEC65 Series

4.58 x 2.06 x 1.23” (116.3 x 52.4 x 31.3 mm)

ALM65 Series

ALM65 Series

4.94 x 2.19 x 1.32” (125.5 x 55.5 x 33.5 mm)

AKM65 Series

AKM65 Series

4.92 x 2.45 x 1.34” (125.0 x 62.3 x 34.0 mm)

ALM85 Series

ALM85 Series

5.315 x 2.441 x 1.457” (135.0 x 62.0 x 37.0 mm)

VES90 Series

VES90 Series

5.47 x 2.28 x 1.22” (139.0 x 58.0 x 31.0 mm)

AJM90 Series

AJM90 Series

5.51 x 2.8 x 0.87” (140.0 x 71.0 x 22.0 mm)

VES120 Series

VES120 Series

6.61 x 2.80 x 1.48” (168.0 x 71.0 x 37.5 mm)

AHE220 Series

AHE220 Series

7.76 x 3.46 x 1.73” (197.0 x 88.0 x 44 mm)

VEL05 Series

VEL05 Series

2.17 x 0.95 x 1.40” (55.1 x 24.1 x 35.49 mm)

VER05 Series

VER05 Series

1.45 x 2.16 x 1.69”(37.0 x 55.1x 42.9 mm)

ACM06 Series

ACM06 Series

2.89 x 1.21 x 1.67” (73.5 x 30.7 x 42.5 mm)

VEU10 Series Series

VEU10 Series

1.45 x 0.86 x 2.0” (37.0 x 22.0 x 50.8 mm)

ACM12 Series

ACM12 Series

2.99 x 1.19 x 1.9” (76.0 x 30.3 x 48.2 mm)

VEL12 Series

VEL12 Series

2.99 x 1.16 x 1.73” (76.0 x 29.5 x 43.87 mm)

VER12 Series

VER12 Series

3.01 x 1.61 x 1.48” (76.5 x 41.0 x 37.6 mm)

ACM18 Series

ACM18 Series

3.46 x 1.18 x 1.95” (88.0 x 30.0 x 49.5 mm)

VEL18 Series

VEL18 Series

3.54 x 1.34 x 1.87” (90.0 x 34.0 x 47.5 mm)

VER18 Series

VER18 Series

3.54 x 1.69 x 1.68” (90.5 x 42.0 x 42.7 mm)

ACM24 Series

ACM24 Series

3.46 x 1.18 x 2.24” (88.0 x 30.0 x 57.0 mm)

VEL24 Series

VEL24 Series

3.54 x 1.34 x 1.87” (90.0 x 34.0 x 47.5 mm)

VER24 Series

VER24 Series

3.54 x 1.69 x 1.68” (90.5 x 42.0 x 42.7 mm)

ACM36 Series

ACM36 Series

3.81 x 1.3 x 2.34” (96.7 x 33.0 x 59.5 mm)

VEL36 Series

VEL36 Series

3.70 x 1.38 x 1.83” (94.0 x 35.0 x 46.6 mm)

VER36 Series

VER36 Series

3.72 x 1.85 x 1.71” (94.5 x 47.0 x 43.9 mm)