ACM Series of Wall Adapters for ITE and Medical

XP Power’s ACM series medical wall-mount power supplies meet DoE Level VI and CoC Tier 2 standards

Image of XP Power's ACM Series of Wall Adapters for ITE and Medical XP Power announces the ACM06 and ACM18 series of medically-approved wall-mount / plug-top power supplies that meet the latest Department of Energy (DoE) Level VI and Code of Conduct (CoC) Tier 2 standards. With single outputs of 6 W and 18 W, respectively, they feature industry leading efficiency figures and use less energy while operating at no load to help reduce the impact on the environment and reduce energy costs.

The power supplies feature a high average efficiency of up to 87.5% typical measured at 25%, 50%, 75%, and 100% load, meeting the DoE energy efficiency level VI (US) and CoC Tier 2 requirements in the EU. Both series feature a low no load input power with all ranges consuming less than 0.075 W.

Exhibiting versatility, the ACM06 series is available in 5 VDC, 9 VDC, and 12 VDC output models, while the ACM18 comes in 5 VDC, 9 VDC, 12 VDC, 15 VDC, 18 VDC, and 24 VDC single output models, the most common output voltages to suit most applications. Both offer a choice of detachable input plugs for use in either the US, UK, EU, China, or Australia. This gives the designer the option of sourcing one or multiple plugs for their specific locations.

With Medical 60601-1 and ITE 60950-1 safety approvals and meeting Class B limits for both conducted and radiated emissions, the power supplies have the relevant international safety approvals and meet stringent EMC noise requirements for use in both medical and industrial applications. An operating temperature range from 0°C to +60°C and a full power rating to +40°C allow the power supplies to operate in most environments.

Both series feature an output cable with a standard 2.5 mm inner / 5.5 mm outer diameter barrel connector. Models are also available in 5 VDC with an optional USB in-body connector instead of the output cord and plug. All models have a black plastic case.

Features
  • US DoE Level VI
  • European CoC Tier 2
  • Medical and ITE approvals
  • Interchangeable mains connectors
  • Output voltages from 5 V to 24 V
  • Class II construction
  • 3-year warranty

6 W ACM Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 12V 6WACM06US12AC/DC WALL MOUNT ADAPTER 12V 6W0 - Immediate$8.54View Details
AC/DC WALL MOUNT ADAPTER 9V 5.4WACM06US09AC/DC WALL MOUNT ADAPTER 9V 5.4W0 - Immediate$7.18View Details
AC/DC WALL MOUNT ADAPTER 5V 5WACM06US05AC/DC WALL MOUNT ADAPTER 5V 5W567 - Immediate$8.54View Details

18 W ACM Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 5V 13WACM18US05AC/DC WALL MOUNT ADAPTER 5V 13W1819 - Immediate$11.56View Details
AC/DC WALL MOUNT ADAPTER 9V 18WACM18US09AC/DC WALL MOUNT ADAPTER 9V 18W19 - Immediate$11.56View Details
AC/DC WALL MOUNT ADAPTER 12V 18WACM18US12AC/DC WALL MOUNT ADAPTER 12V 18W27171 - Immediate$14.26View Details
AC/DC WALL MOUNT ADAPTER 18V 18WACM18US18AC/DC WALL MOUNT ADAPTER 18V 18W87 - Immediate$11.56View Details
AC/DC WALL MOUNT ADAPTER 24V 18WACM18US24AC/DC WALL MOUNT ADAPTER 24V 18W0 - Immediate$11.57View Details
AC/DC WALL MOUNT ADAPTER 15V 19WACM18US15AC/DC WALL MOUNT ADAPTER 15V 19W0 - Immediate$9.71View Details

Accessories

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
INPUT PLUG US FOR ACM SERIESACM PLUG USINPUT PLUG US FOR ACM SERIESACM Series14466 - Immediate$1.35View Details
INPUT PLUG AUSTRALIA FOR ACM SERACM PLUG AUINPUT PLUG AUSTRALIA FOR ACM SERACM Series2404 - Immediate$1.35View Details
INPUT PLUG UK FOR ACM SERIESACM PLUG UKINPUT PLUG UK FOR ACM SERIESACM Series2456 - Immediate$1.35View Details
INPUT PLUG CHINA FOR ACM SERIESACM PLUG CNINPUT PLUG CHINA FOR ACM SERIESACM Series753 - Immediate$1.35View Details
INPUT PLUG EUROPE FOR ACM SERIESACM PLUG EUINPUT PLUG EUROPE FOR ACM SERIESACM Series3273 - Immediate$1.35View Details
Published: 2017-01-31