ACM Series Expansion - 6 W to 36 W Wall Mount Power Supplies
XP Power's plug-top supplies provide 2x MOPP and meet latest Level VI and EU CoC Tier 2 efficiency standards
XP Power adds to its ACM series of external plug-top (wall mount) single output AC/DC power supplies with the 12 W ACM12, 24 W ACM24, and 36 W ACM36 models. These models comply with the latest energy efficiency and safety standards required for use in healthcare and industrial applications.
With a maximum no-load power consumption of 75 mW across the range, the ACM series meets the latest Level VI energy efficiency standard for products sold into the US market. The units also meet the EU Code of Conduct (CoC) Tier 2 efficiency specifications for products sold in Europe. The ACM series offers the high efficiency performance and low no-load power credentials to ensure that equipment running costs are kept to a minimum.
The ACM series also features a high isolation rating of 4 kVAC, a typical low leakage current of 30 µA, and provides two Means of Patient Protection (2x MOPP) for healthcare applications, including patient monitoring equipment. With a 90 VAC to 264 VAC input range and a selection of five interchangeable input plugs, the ACM series is suitable for use worldwide. The single output covers all the popular nominal voltages from 9 VDC to 48 VDC and is model dependent. Output connection is via a standard jack plug connector.
Typical applications for the ACM series include medical devices, cosmetic treatment, test and measurement, mobile communications, and environmental monitoring systems. The ACM12, 24, and 36 complement the current 6 W and 18 W models previously released.
- Energy Efficiency Level VI
- European CoC Tier 2
- Medical and ITE approvals
- Interchangeable mains connectors
- Output voltages from 5 V to 12 V (ACM18: 5 V to 24 V)
- Class II construction
- 3-year warranty
ACM36 Series
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACM36US09 | AC/DC WALL MOUNT ADAPTER 9V 36W | 4A | 36 W | 0 - Immediate | $12.67 | View Details |
![]() | ![]() | ACM36US12 | AC/DC WALL MOUNT ADAPTER 12V 36W | 3A | 36 W | 5229 - Immediate | $20.13 | View Details |
![]() | ![]() | ACM36US15 | AC/DC WALL MOUNT ADAPTER 15V 36W | 2.4A | 36 W | 0 - Immediate | $12.67 | View Details |
![]() | ![]() | ACM36US18 | AC/DC WALL MOUNT ADAPTER 18V 36W | 2A | 36 W | 0 - Immediate | $12.67 | View Details |
![]() | ![]() | ACM36US24 | AC/DC WALL MOUNT ADAPTER 24V 36W | 1.5A | 36 W | 0 - Immediate | $12.67 | View Details |
![]() | ![]() | ACM36US30 | AC/DC WALL MOUNT ADAPTER 30V 36W | 1.2A | 36 W | 0 - Immediate | $12.67 | View Details |
![]() | ![]() | ACM36US36 | AC/DC WALL MOUNT ADAPTER 36V 36W | 1A | 36 W | 0 - Immediate | $12.67 | View Details |
ACM24 Series
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACM24US09 | AC/DC WALL MOUNT ADAPTER 9V 21W | 2.33A | 21 W | 0 - Immediate | $12.73 | View Details |
![]() | ![]() | ACM24US12 | AC/DC WALL MOUNT ADAPTER 12V 24W | 2A | 24 W | 0 - Immediate | $13.33 | View Details |
![]() | ![]() | ACM24US15 | AC/DC WALL MOUNT ADAPTER 15V 24W | 1.6A | 24 W | 0 - Immediate | $11.19 | View Details |
![]() | ![]() | ACM24US18 | AC/DC WALL MOUNT ADAPTER 18V 24W | 1.33A | 24 W | 0 - Immediate | $11.20 | View Details |
![]() | ![]() | ACM24US24 | AC/DC WALL MOUNT ADAPTER 24V 24W | 1A | 24 W | 1003 - Immediate | $13.33 | View Details |
![]() | ![]() | ACM24US48 | AC/DC WALL MOUNT ADAPTER 48V 24W | 500mA | 24 W | 0 - Immediate | $11.19 | View Details |
ACM18 Series
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACM18US05 | AC/DC WALL MOUNT ADAPTER 5V 13W | 2.5A | 13 W | 1819 - Immediate | $11.56 | View Details |
![]() | ![]() | ACM18US09 | AC/DC WALL MOUNT ADAPTER 9V 18W | 2A | 18 W | 19 - Immediate | $11.56 | View Details |
![]() | ![]() | ACM18US12 | AC/DC WALL MOUNT ADAPTER 12V 18W | 1.5A | 18 W | 27171 - Immediate | $14.26 | View Details |
![]() | ![]() | ACM18US15 | AC/DC WALL MOUNT ADAPTER 15V 19W | 1.25A | 19 W | 0 - Immediate | $9.71 | View Details |
![]() | ![]() | ACM18US18 | AC/DC WALL MOUNT ADAPTER 18V 18W | 1A | 18 W | 87 - Immediate | $11.56 | View Details |
![]() | ![]() | ACM18US24 | AC/DC WALL MOUNT ADAPTER 24V 18W | 750mA | 18 W | 0 - Immediate | $11.57 | View Details |
ACM12 Series
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACM12US05 | AC/DC WALL MOUNT ADAPTER 5V 10W | 2A | 10 W | 56 - Immediate | $11.06 | View Details |
![]() | ![]() | ACM12US09 | AC/DC WALL MOUNT ADAPTER 9V 12W | 1.33A | 12 W | 0 - Immediate | $9.29 | View Details |
![]() | ![]() | ACM12US12 | AC/DC WALL MOUNT ADAPTER 12V 12W | 1A | 12 W | 537 - Immediate | $11.06 | View Details |
![]() | ![]() | ACM12US15 | AC/DC WALL MOUNT ADAPTER 15V 12W | 800mA | 12 W | 18 - Immediate | $11.06 | View Details |
![]() | ![]() | ACM12US18 | AC/DC WALL MOUNT ADAPTER 18V 12W | 666mA | 12 W | 0 - Immediate | $9.29 | View Details |
![]() | ![]() | ACM12US24 | AC/DC WALL MOUNT ADAPTER 24V 12W | 500mA | 12 W | 0 - Immediate | $9.29 | View Details |
ACM06 Series
| Image | Manufacturer Part Number | Description | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ACM06US05 | AC/DC WALL MOUNT ADAPTER 5V 5W | 1A | 5 W | 567 - Immediate | $8.54 | View Details |
![]() | ![]() | ACM06US09 | AC/DC WALL MOUNT ADAPTER 9V 5.4W | 600mA | 5.4 W | 0 - Immediate | $7.18 | View Details |
![]() | ![]() | ACM06US12 | AC/DC WALL MOUNT ADAPTER 12V 6W | 500mA | 6 W | 0 - Immediate | $8.54 | View Details |
ACM Accessories
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ACM PLUG AU | INPUT PLUG AUSTRALIA FOR ACM SER | ACM Series | 2404 - Immediate | $1.35 | View Details |
![]() | ![]() | ACM PLUG EU | INPUT PLUG EUROPE FOR ACM SERIES | ACM Series | 3273 - Immediate | $1.35 | View Details |
![]() | ![]() | ACM PLUG US | INPUT PLUG US FOR ACM SERIES | ACM Series | 14466 - Immediate | $1.35 | View Details |
![]() | ![]() | ACM PLUG CN | INPUT PLUG CHINA FOR ACM SERIES | ACM Series | 753 - Immediate | $1.35 | View Details |
![]() | ![]() | ACM PLUG UK | INPUT PLUG UK FOR ACM SERIES | ACM Series | 2456 - Immediate | $1.35 | View Details |