298D MicroTan Series Solid Tantalum Chip Capacitors
One of the Industry's First Solid Tantalum Chip Capacitors to Offer 10 µF-4 V CV Rating in Molded 0402 Case Size
Vishay has extended its 298D series of MicroTan™ solid tantalum chip capacitors to offer one of the industry's best capacitance-voltage ratings in the molded 0402 package size.
Leveraging the patented MAP (multi-array packaging) assembly technology, Vishay's 298D MicroTan capacitors have been extended to offer high capacitance-voltage ranges from 4.7 µF-4 V to 10 µF-4 V in the ultra-compact 1.0 mm x 0.5 mm 0402 K-case with a low 0.60 mm maximum profile. Together with the previously released 0603 M-case and 0805 P-case, the series offers a capacitance-voltage range of 0.68 µF-35 V to 220 µF-4 V.
The introduction of these capacitance-voltage ratings represents a major breakthrough in volumetric efficiency. For example, until now designers have typically needed to use two 4.7 µF-4 V capacitors for filtering and minimizing harmonic distortion in MP3 players. By making available a 10 µF-4 V device in a single 0402 package, Vishay allows these designers to reduce their capacitor parts count while maintaining superior audio performance not possible with MLCCs, due to their piezoelectric noise.
In addition to MP3 players, the 298D tantalum capacitors are ideal for audio filtering and signal processing in mobile phones, digital cameras, and other portable devices, where their industry-best ratings enable more stylish end products by requiring less printed circuit board space and reduced product thickness.
The devices' rectangular molded case encapsulation is ideal for high-volume PCB assembly, and the special L-shaped facedown terminations offer better contact to the solder pad than traditional facedown style terminations.
- Small size (0805, 0603, and 0402 footprint)
- Lead (Pb)-free L-shaped terminations
- 8 mm tape and reel packaging available per EIA-481-1 and reeling per IEC 286-3 7" [178 mm] standard
- Excellent volumetric efficiency
- No piezo-electric noise problem
- Mobile phones
- MP3 players
- LCD modules
- Medical implantable products
- Operating Temperature: -55°C to +85°C (to +125°C voltage derating)
- Capacitance Range: 0.68 µF to 220 µF
- Capacitance Tolerance: ±20% standard
- Voltage Range: 2 WVDC to 50 WVDC
298D MicroTan Series Solid Tantalum Chip Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 298D105X0016M2T | CAP TANT 1UF 20% 16V 0603 | 16 V | Molded | 11 - Immediate | $0.90 | View Details |
![]() | ![]() | 298D105X9016M2T | CAP TANT 1UF 10% 16V 0603 | 16 V | Molded | 4234 - Immediate | $0.90 | View Details |
![]() | ![]() | 298D106X0010M2T | CAP TANT 10UF 20% 10V 0603 | 10 V | Molded | 1665 - Immediate | $1.32 | View Details |
![]() | ![]() | 298D106X06R3M2T | CAP TANT 10UF 20% 6.3V 0603 | 6.3 V | Molded | 0 - Immediate | $1.09 | View Details |
![]() | ![]() | 298D475X0010M2T | CAP TANT 4.7UF 20% 10V 0603 | 10 V | Molded | 0 - Immediate | $0.90 | View Details |
![]() | ![]() | 298D475X06R3M2T | CAP TANT 4.7UF 20% 6.3V 0603 | 6.3 V | Molded | 6466 - Immediate | $0.90 | View Details |
![]() | ![]() | 298D475X9010M2T | CAP TANT 4.7UF 10% 10V 0603 | 10 V | Molded | 17414 - Immediate | $0.90 | View Details |
![]() | ![]() | 298D107X06R3P2T | CAP TANT 100UF 20% 6.3V 0805 | 6.3 V | Molded | 14291 - Immediate | $1.92 | View Details |
![]() | ![]() | 298D476X0010P2T | CAP TANT 47UF 20% 10V 0805 | 10 V | Molded | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 298D476X0004M2T | CAP TANT 47UF 20% 4V 0603 | 4 V | Molded | 2146 - Immediate | $1.32 | View Details |
![]() | ![]() | 298D226X06R3M2T | CAP TANT 22UF 20% 6.3V 0603 | 6.3 V | Molded | 0 - Immediate | $1.32 | View Details |
![]() | ![]() | 298D336X06R3M2T | CAP TANT 33UF 20% 6.3V 0603 | 6.3 V | Molded | 23 - Immediate | $1.32 | View Details |
![]() | ![]() | 298D156X0010M2T | CAP TANT 15UF 20% 10V 0603 | 10 V | Molded | 15584 - Immediate | $1.32 | View Details |
![]() | ![]() | 298D225X0016M2T | CAP TANT 2.2UF 20% 16V 0603 | 16 V | Molded | 2998 - Immediate | $0.90 | View Details |
![]() | ![]() | 298D106X0004K2T | CAP TANT 10UF 20% 4V 0402 | 4 V | Molded | 1612 - Immediate | $1.50 | View Details |
![]() | ![]() | 298D475X0004K2T | CAP TANT 4.7UF 20% 4V 0402 | 4 V | Molded | 21 - Immediate | $1.32 | View Details |
![]() | ![]() | 298D225X0010K2T | CAP TANT 2.2UF 20% 10V 0402 | 10 V | Molded | 0 - Immediate | $1.50 | View Details |