
298D106X0004K2T | |
|---|---|
DigiKey Part Number | 718-1615-2-ND - Tape & Reel (TR) 718-1615-1-ND - Cut Tape (CT) 718-1615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D106X0004K2T |
Description | CAP TANT 10UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D106X0004K2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £1.00000 | £10.00 |
| 50 | £0.80820 | £40.41 |
| 100 | £0.74880 | £74.88 |
| 500 | £0.64844 | £324.22 |
| 1,000 | £0.61739 | £617.39 |
| 2,500 | £0.58954 | £1,473.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.56481 | £2,824.05 |
| 10,000 | £0.54852 | £5,485.20 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

