4.7 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D475X06R3M2T

DigiKey Part Number
718-1162-2-ND - Tape & Reel (TR)
718-1162-1-ND - Cut Tape (CT)
718-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
298D475X06R3M2T
Description
CAP TANT 4.7UF 20% 6.3V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D475X06R3M2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,466
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.58000£5.80
50£0.45520£22.76
100£0.41680£41.68
500£0.35198£175.99
1,000£0.33193£331.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.30184£1,207.36
8,000£0.29066£2,325.28
12,000£0.28505£3,420.60
20,000£0.27884£5,576.80
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000