VBUS54FD-SD1-G4-08 4-Line ESD Protection Diode

Vishay Semiconductor Diodes' 4-line ESD protection diode provides extreme size reduction for portable electronics

Image of Vishay Semi Diodes VBUS54FD-SD1-G4-08 4-Line ESD Protection Diode Vishay offers their VBUS54FD-SD1-G4-08 4-line ESD protection array for portable electronics in the ultra-compact chip-level CLP1007-5L package. Offering an extreme size reduction over previous-generation components without sacrificing performance, Vishay Semiconductors' VBUS54FD-SD1 offers low capacitance and leakage current for the protection of high-speed data lines against transient voltage signals. Measuring only 1.0 mm x 0.7 mm with a low height of 0.27 mm, the protection array utilizes 70% less board space than previous-generation devices and provides a seven-fold reduction in volume. Offering a low load capacitance of 0.9 pF (typical) and a "flow through" design, the VBUS54FD-SD1 is optimized for the protection of high-speed data lines including HDMI, DisplayPort, eSATA, USB 3.0, 1394 / FireWire, and Thunderbolt in mobiles phones, digital cameras, MP3 players, and portable gaming systems. The space-saving device also makes it possible to provide USB 3.0 interface protection in smartphones for the first time. The protection array features a low maximum leakage current of < 0.1 µA at the working voltage of 5.5 V, a breakdown voltage of 7.5 V typical at 1 mA, and a maximum clamping voltage of 15 V at 3 A. The VBUS54FD-SD1 provides transient protection for data lines as per IEC 61000-4-2 at ±15 kV (air and contact discharge). The device offers a moisture sensitivity level (MSL) of 1 in accordance to J-STD-020, supports reflow soldering to +260°C for 10 s, and is Vishay Green.

Features
  • Ultra-compact CLP1007-5L package
  • Measures only 1.0 mm x 0.7 mm with a low height of 0.27 mm
  • Low load capacitance of 0.9 pF typical
  • Features a "flow through" design
  • Low maximum leakage current of < 0.1 μA at the working voltage of 5.5 V
  • Breakdown voltage of 7.5 V typical at 1 mA
  • Maximum clamping voltage of 15 V at 3 A
  • Provides transient protection for data lines as per IEC 61000-4-2 at ±15 kV (air and contact discharge)
  • Moisture sensitivity level (MSL) of 1 in accordance to J-STD-020
  • Supports reflow soldering to +260°C for 10 s
  • Vishay Green
  • RoHS‐compliant without exemptions, halogen-free, antimony < 900  ppm and red phosphorous < 100 ppm

Applications: ESD protection of high-speed data lines including HDMI, DisplayPort, eSATA, USB 3.0, 1394 / FireWire, and Thunderbolt in mobiles phones, digital cameras, MP3 players, and portable gaming systems

VBUS54FD-SD1-G4-08 4-Line ESD Protection Diode

ImageManufacturer Part NumberDescriptionCurrent - Peak Pulse (10/1000µs)Power - Peak PulsePower Line ProtectionAvailable QuantityPriceView Details
TVS DIODE 5.5VWM 15VC CLP1007-FLVBUS54FD-SD1-G4-08TVS DIODE 5.5VWM 15VC CLP1007-FL3A (8/20µs)45WNo0 - Immediate$0.33View Details
Published: 2016-11-08