GBP | USD
  • Preferred Supplier

Vishay General Semiconductor – Diodes Division

Image of Vishay Opto's Automotive Industry

Diodes Automotive Brochure

The Automotive brochure highlights Vishay Diodes that are AEQ-Q101 qualified.

Image of Vishay Opto's 5G Applications

5G Applications Brochure

The 5G brochure highlights Vishay Diodes and Rectifiers that are part of 5G base station and repeaters.

Image of Vishay Opto's Industrial Applications

Diodes in Industrial Applications Brochure

This brochure highlights Vishay Diodes and Rectifiers in industrial applications such as, automation and fabrication.

Tools and Support

Featured Videos

eSMP® Package Evolution
isoCink+TM Rectifier Product Demo
Bi-Directional 1500 W PAR® TVS in SMPC Package
TMBS® Trench MOS Barrier Schottky Rectifiers in SlimDPAK Package
View All

Recent PTMs

10 minutes
650 V Silicon Carbide Schottky Diodes
Vishay’s 650 V silicon carbide (SiC) Schottky diodes feature a merged PIN Schottky design and are designed to increase the efficiency of high-frequency applications.
10 minutes
ESD Protection Family
Review the ESD protection portfolio, part of Vishay’s TVS product portfolio which is optimized for very fast ESD strike protection.
10 minutes
Fred Pt Die Technology in eSMP Packages
Learn about several interesting main features related to ultrafast diode technology.
7 minutes
Trench MOS Barrier Schottky Rectifiers
Lower forward voltage drop and enhanced switching speeds make TMBS rectifiers an alternative to ultra-fast diodes and conventional planar Schottky rectifiers.
View All

About Vishay General Semiconductor – Diodes Division

Vishay’s product portfolio is an unmatched collection of discrete semiconductors (diodes, MOSFETs, and optoelectronics) and passive components (resistors, inductors, and capacitors). These components are used in virtually all types of electronic devices and equipment in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Vishay is proud to be a major partner with Digi-Key.

Additional Content