Gen 3 Silicon Carbide (SiC) Schottky Diodes
Vishay's SiC Schottky diodes feature an MPS design, offer lower forward voltage drop, capacitive charge, and reverse leakage current
Vishay's Gen 3 650 V silicon carbide Schottky diodes feature a merged PIN Schottky (MPS) design. They combine high surge current robustness with low forward voltage drop, capacitive charge, and reverse leakage current to increase efficiency and reliability in switch power designs. These devices’ MPS structure features a backside thinned via laser annealing technology, reducing their forward voltage drop by 0.3 V compared to previous-generation solutions. Additionally, their forward voltage drop times the capacitive charge is 17% lower. The diodes’ reverse leakage current is typically 30% lower at room temperature and 70% lower at high temperatures than the closest competing solution. This reduces conduction losses to ensure high system efficiency during light loads and idling. The Gen 3 devices also have virtually no recovery tail, further improving efficiency. The SiC devices offer higher thermal conductivity, lower reverse current, and shorter reverse recovery times than silicon diodes with comparable breakdown voltage. They are available in TO-22OAC 2L and TO-247AD 3L through-hole and D2PAK 2L (TO-263AB 2L) surface-mount packages.
- Available with forward current from 4 A to 40 A
- Improved VF and efficiency by thin wafer technology
- Increased efficiency:
- Low forward voltage drop: down to 1.46 V
- Low capacitive charge: down to 12 nC
- Low reverse leakage current: down to 1.3 µA
- High-temperature operation: up to +175°C
- Increased reliability:
- Passes higher-temperature reverse bias (HTRB) testing of 2,000 hours
- Positive VF temperature coefficient for easy paralleling
- MPS structure for high ruggedness to forward current surge events
- Available in TO-22OAC 2L and TO-247AD 3L through-hole and D2PAK 2L (TO-263AB 2L) surface-mount packages
- AC/DC PFC and DC/DC ultra-high frequency output rectification
- FBPS and LLC converters
- All applications suffering from silicon ultrafast recovery behavior
Gen 3 Silicon Carbide (SiC) Schottky Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-3C04ET07T-M3 | DIODE SIL CARB 650V 4A TO220AC | 1848 - Immediate | $2.55 | View Details |
![]() | ![]() | VS-3C06ET07T-M3 | DIODE SIL CARB 650V 6A TO220AC | 2925 - Immediate | $2.56 | View Details |
![]() | ![]() | VS-3C08ET07T-M3 | DIODE SIL CARB 650V 8A TO220AC | 3860 - Immediate | $2.93 | View Details |
![]() | ![]() | VS-3C10ET07T-M3 | DIODE SIL CARB 650V 10A TO220AC | 93 - Immediate | $3.63 | View Details |
![]() | ![]() | VS-3C12ET07T-M3 | DIODE SIL CARB 650V 12A TO220AC | 3048 - Immediate | $4.97 | View Details |
![]() | ![]() | VS-3C16ET07T-M3 | DIODE SIL CARB 650V 16A TO220AC | 48 - Immediate | $4.72 | View Details |
![]() | ![]() | VS-3C20ET07T-M3 | DIODE SIL CARB 650V 20A TO220AC | 600 - Immediate | $6.39 | View Details |
![]() | ![]() | VS-3C16CP07L-M3 | DIODE ARRAY SIC 650V 8A TO-247AD | 1050 - Immediate | $5.00 | View Details |
![]() | ![]() | VS-3C20CP07L-M3 | DIODE ARR SIC 650V 10A TO-247AD | 424 - Immediate | $6.30 | View Details |
![]() | ![]() | VS-3C40CP07L-M3 | DIODE ARR SIC 650V 20A TO-247AD | 403 - Immediate | $11.37 | View Details |