PHPA Series Thin-Film Chip Resistors

Vishay's resistors offer precision, high power, and moisture resistance for automotive applications

Image of Vishay's PHPA Series Thin-Film Chip ResistorsVishay’s PHPA thin-film series is fabricated with tantalum nitride (Ta2N) which offers superior moisture resistance and high thermal stability within harsh or hazardous environmental conditions. In addition, the devices’ power capability far exceeds the industry standard. For example, while a typical thin-film resistor in a 1206 case size is capable of 0.25 W, the PHPA series in a 1206 case size can handle up to 1 W, or 4 times the power.

Features
  • Superior moisture and sulfur resistance and film stability of tantalum nitride
  • Reduced component count on the PCB by using one PHPA resistor instead of three to four resistors in a series
  • Increased design flexibility with higher power capability alongside the high precision of thin-film technology
  • Reduction in piece placement and assembly costs
  • Improved board-level reliability due to enlarged backside terminations that reduce the thermal resistance between the top-side resistor layer and solder joint
Applications
  • Power supplies
  • Braking systems
  • Onboard chargers
  • Motor deflection circuits
  • Test and measurement equipment

PHPA Series Thin-Film Chip Resistors

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
THIN FILM RES SMD 100 OHM 0.1% 1PHPA1206E1000BST1THIN FILM RES SMD 100 OHM 0.1% 1±0.1%1776 - Immediate$1.40View Details
THIN FILM RES SMD 1K OHM 0.1% 1WPHPA1206E1001BST1THIN FILM RES SMD 1K OHM 0.1% 1W±0.1%258 - Immediate$1.40View Details
THIN FILM RES SMD 10K OHM 0.1% 1PHPA1206E1002BST1THIN FILM RES SMD 10K OHM 0.1% 1±0.1%1000 - Immediate$1.40View Details
THIN FILM RES SMD 150 OHM 0.1% 1PHPA1206E1500BST1THIN FILM RES SMD 150 OHM 0.1% 1±0.1%1626 - Immediate$1.40View Details
THIN FILM RES SMD 1.5K OHM 0.1%PHPA1206E1501BST1THIN FILM RES SMD 1.5K OHM 0.1%±0.1%1077 - Immediate$1.40View Details
THIN FILM RES SMD 15 OHM 0.1% 1WPHPA1206E15R0BST1THIN FILM RES SMD 15 OHM 0.1% 1W±0.1%855 - Immediate$1.40View Details
THIN FILM RES SMD 200 OHM 0.1% 1PHPA1206E2000BST1THIN FILM RES SMD 200 OHM 0.1% 1±0.1%1446 - Immediate$1.40View Details
THIN FILM RES SMD 2K OHM 0.1% 1WPHPA1206E2001BST1THIN FILM RES SMD 2K OHM 0.1% 1W±0.1%183 - Immediate$1.40View Details
THIN FILM RES SMD 20K OHM 0.1% 1PHPA1206E2002BST1THIN FILM RES SMD 20K OHM 0.1% 1±0.1%997 - Immediate$1.40View Details
THIN FILM RES SMD 20 OHM 0.1% 1WPHPA1206E20R0BST1THIN FILM RES SMD 20 OHM 0.1% 1W±0.1%0 - Immediate$1.40View Details
THIN FILM RES SMD 220 OHM 0.1% 1PHPA1206E2200BST1THIN FILM RES SMD 220 OHM 0.1% 1±0.1%1895 - Immediate$1.40View Details
THIN FILM RES SMD 22K OHM 0.1% 1PHPA1206E2202BST1THIN FILM RES SMD 22K OHM 0.1% 1±0.1%1206 - Immediate$1.40View Details
THIN FILM RES SMD 24.9K OHM 0.1%PHPA1206E2492BST1THIN FILM RES SMD 24.9K OHM 0.1%±0.1%5162 - Immediate$1.40View Details
THIN FILM RES SMD 30K OHM 0.1% 1PHPA1206E3002BST1THIN FILM RES SMD 30K OHM 0.1% 1±0.1%1233 - Immediate$1.40View Details
THIN FILM RES SMD 301 OHM 0.1% 1PHPA1206E3010BST1THIN FILM RES SMD 301 OHM 0.1% 1±0.1%1106 - Immediate$1.40View Details
THIN FILM RES SMD 30.1 OHM 0.1%PHPA1206E30R1BST1THIN FILM RES SMD 30.1 OHM 0.1%±0.1%0 - Immediate$1.47View Details
THIN FILM RES SMD 330 OHM 0.1% 1PHPA1206E3300BST1THIN FILM RES SMD 330 OHM 0.1% 1±0.1%122 - Immediate$1.40View Details
THIN FILM RES SMD 402 OHM 0.1% 1PHPA1206E4020BST1THIN FILM RES SMD 402 OHM 0.1% 1±0.1%2164 - Immediate$1.40View Details
THIN FILM RES SMD 40.2 OHM 0.1%PHPA1206E40R2BST1THIN FILM RES SMD 40.2 OHM 0.1%±0.1%378 - Immediate$1.40View Details
THIN FILM RES SMD 499 OHM 0.1% 1PHPA1206E4990BST1THIN FILM RES SMD 499 OHM 0.1% 1±0.1%0 - Immediate$1.40View Details
Published: 2021-10-25