TLV6703/TLV6713 High-Voltage Comparators
Texas Instruments' TLV6703 and TLV6713 high-voltage comparators with integrated reference
Texas Instruments' TLV6703 and TLV6713 high-voltage comparators operate over a 1.8 V to 18 V range and 1.8 V to 36 V range, respectively. They have a high-accuracy comparator with an internal 400 mV reference and an open-drain output rated to 18 V (TLV6703) and 25 V (TLV6713) for precision voltage detection. The monitored voltage can be set with the use of external resistors.
The OUT pin is driven low when the voltage at the SENSE pin drops below the negative threshold (VIT-) and goes high when the voltage returns above the respective threshold (VIT+). The comparator in the TLV6713 and TLV6703 includes built-in hysteresis for noise rejection and for filtering to reject brief glitches, thereby ensuring stable output operation without false triggering.
Both comparators are available in a thin SOT-23-6 package and are specified over the junction temperature range of -40°C to +125°C.
| Features | ||
|
|
|
| Applications | ||
|
|
TLV6703 and TLV6713 High-Voltage Comparators
| Image | Manufacturer Part Number | Description | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV6703DDCT | IC COMPARATOR 1 GEN PUR SOT23 | Open-Drain | 409 - Immediate | $1.49 | View Details |
![]() | ![]() | TLV6713DDCT | IC COMPARATOR 1 GEN PUR SOT23 | Open-Drain | 15189 - Immediate | $2.02 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Package Accepted | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP | 6 | 336 - Immediate | $9.26 | View Details |