Comparator Standard (General Purpose) Open-Drain SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV6703DDCT

DigiKey Part Number
296-49088-2-ND - Tape & Reel (TR)
296-49088-1-ND - Cut Tape (CT)
296-49088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6703DDCT
Description
IC COMPARATOR 1 GEN PUR SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV6703DDCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
13µA
Manufacturer
Texas Instruments
Propagation Delay (Max)
18µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
12mV
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Drain
Supplier Device Package
SOT-23-THIN
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Base Product Number
Current - Input Bias (Max)
0.025µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.49000£1.49
10£1.10000£11.00
25£1.00120£25.03
100£0.89340£89.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.84192£210.48
500£0.81090£405.45
750£0.79537£596.53
1,250£0.77816£972.70
1,750£0.76810£1,344.17
2,500£0.75842£1,896.05
Manufacturers Standard Package
Unit Price without VAT:£1.49000
Unit Price with VAT:£1.78800