Comparator Standard (General Purpose) Open-Drain SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV6713DDCT

DigiKey Part Number
296-49090-2-ND - Tape & Reel (TR)
296-49090-1-ND - Cut Tape (CT)
296-49090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6713DDCT
Description
IC COMPARATOR 1 GEN PUR SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV6713DDCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
11µA
Manufacturer
Texas Instruments
Propagation Delay (Max)
9.9µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
12mV
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Drain
Supplier Device Package
SOT-23-THIN
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Base Product Number
Current - Input Bias (Max)
0.025µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,189
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.02000£2.02
10£1.50700£15.07
25£1.37840£34.46
100£1.23640£123.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.16884£292.21
500£1.12806£564.03
750£1.10765£830.74
1,250£1.08504£1,356.30
1,750£1.07181£1,875.67
2,500£1.05910£2,647.75
Manufacturers Standard Package
Unit Price without VAT:£2.02000
Unit Price with VAT:£2.42400