HD3SS460 Alternate Mode MUX
TI's HD3SS460 is a high-speed bi-directional passive switch in MUX or DEMUX configurations
Texas Instruments' HD3SS460 is a high-speed bi-directional passive switch in mux or demux configurations. Based on control pin POL the device provides switching to accommodate connector flipping. The device also provides muxing between 2-channel data/2-channel video and all 4-channel video based on control pin AMSEL; and provides cross points MUX for low-speed pins as needed in flippable connector implementation.
The HD3SS460 is a generic analog differential passive switch that can work for any high-speed interface applications as long as it is biased at a common mode voltage range of 0 to 2 V and has differential signaling with differential amplitude up to 1800 mVPP. It employs an adaptive tracking that ensures the channel remains unchanged for the entire common mode voltage range.
| Features | |
|
|
HD3SS460 Alternate Mode MUX
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HD3SS460RHRT | IC MUX/DEMUX 4CH TYPE C2 28WQFN | 1923 - Immediate | $2.22 | View Details |
![]() | ![]() | HD3SS460IRHRT | IC MUX/DEMUX 4CH TYPE C2 28WQFN | 1530 - Immediate | $2.47 | View Details |
Eval Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HD3SS460EVM-SRC | EVAL BOARD FOR HD3SS460 | 1 - Immediate | $133.72 | View Details |