TUSB564 USB Type-C™ DP Alt Mode Linear Redriver Crosspoint Switch for Sink Side

Texas Instruments' TUSB564 device ultra-low-power architecture operates at a 3.3 V power supply and achieves enhanced performance

Image of Texas Instruments' TUSB564 USB TYPE-C™ DP Alt Mode Linear Redriver Crosspoint Switch for Sink SideTexas Instruments' TUSB564 is a VESA USB Type-C Alt Mode redriving switch supporting USB 3.1 data rates up to 5 Gbps and display port 1.4 Gbps up to 8.1 Gbps for upstream facing port (sink). The device is used for UFP_D pin assignments C, D, and E from the VESA display port alt mode on USB Type-C standard.

The TUSB564 provides several levels of receive linear equalization to compensate for intersymbol interference (ISI) due to cable and board trace loss. Operates on a single 3.3 V supply and comes in a commercial temperature range and industrial temperature range.

For a sink application, the TUSB564 enables the system to pass both transmitter compliance and receiver jitter tolerance tests for USB 3.1 Gen1 and display port version 1.4 HBR3. The re-driver recovers incoming data by applying equalization that compensates for channel loss and drives out signals with a high differential voltage. Each channel has a receiver equalizer with selectable gain settings. The equalization should be set based on the amount of insertion loss in the channels connected to the TUSB564. Independent equalization control for each channel can be set using EQ [1:0], SSEQ [1:0], and DPEQ [1:0] pins.

The TUSB564 advanced state machine makes it transparent to hosts and devices. After power-up, the TUSB564 periodically performs receiver detection on the TX pairs. If it detects a USB 3.1 receiver, the RX termination is enabled, and the TTUSB564 is ready to redrive.

The device ultra-low-power architecture operates at a 3.3 V power supply and achieves enhanced performance. The automatic LFPS de-emphasis control further enables the system to be USB 3.1 compliant.

Features
  • USB Type-C Crosspoint switch supporting
    • USB 3.1 Gen 1 + 2 DP 1.4 lanes
    • 4 DP 1.4 lanes
  • USB 3.1 Gen 1 up to 5 Gbps
  • Display port 1.4 up to 8.1 Gbps (HBR3)
  • Ultra-low-power architecture
  • Linear redriver with up to 12 dB equalization
  • VESA display port alt mode UFP_D redriving Crosspoint switch supporting C, D, and E pin assignments
  • Transparent to display port link training
  • Automatic LFPS de-emphasis control to meet USB 3.1 certification requirements
  • Configuration through GPIO or I2C
  • Hot-plug capable
  • Industrial temperature range: -40ºC to +85ºC (TUSB564I)
  • Commercial temperature range: 0ºC to +70ºC (TUSB564)
  • 4 mm x 6 mm, 0.4 mm pitch WQFN package
Applications  
  • Monitors
  • HDTV
  • Projectors
  • Docking
  • Stations

TUSB564 USB Type-C™ DP Alt Mode Linear Redriver Crosspoint Switch for Sink Side

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CROSSPOINT SW 1 X 4:4 40-WQFNTUSB564RNQTIC CROSSPOINT SW 1 X 4:4 40-WQFN5541 - Immediate$4.22View Details
IC CROSSPOINT SW 1 X 4:4 40-WQFNTUSB564IRNQTIC CROSSPOINT SW 1 X 4:4 40-WQFN236 - Immediate$4.69View Details

TUSB564 Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TUSB564TUSB564RNQEVMEVAL BOARD FOR TUSB5641 - Immediate$133.72View Details
Published: 2018-07-19