
HD3SS460IRHRT | |
|---|---|
DigiKey Part Number | 296-42084-2-ND - Tape & Reel (TR) 296-42084-1-ND - Cut Tape (CT) 296-42084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS460IRHRT |
Description | IC MUX/DEMUX 4CH TYPE C2 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS460IRHRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:6 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.4GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.47000 | £2.47 |
| 10 | £1.85400 | £18.54 |
| 25 | £1.70040 | £42.51 |
| 100 | £1.53130 | £153.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.45068 | £362.67 |
| 500 | £1.40208 | £701.04 |
| 750 | £1.37772 | £1,033.29 |
| 1,250 | £1.35075 | £1,688.44 |
| 1,750 | £1.33499 | £2,336.23 |
| 2,500 | £1.31982 | £3,299.55 |
| Unit Price without VAT: | £2.47000 |
|---|---|
| Unit Price with VAT: | £2.96400 |


