SMQ Series Resistors

TE's resistors are AEC-Q200-qualified and UL94V0-certified

Image of TE Connectivity Passive Product's SMQ Series Resistor TE Connectivity's (TE) SMQ series resistors are the AEC-Q200-qualified version of the SM series surface-mount power resistor. The SMQ series provides UL94V0 flame resistance, is available in three ratings up to 3 W, and is supplied on tape-and-reel for an automatic insertion process.

Features
  • Available on tape
  • Very wide value range
  • Ideal for power circuitry
  • Available in three ratings up to 3 W
  • UL94V0 flameproof coating
  • AEC-Q200 qualified
Applications
  • Automotive
  • Servo drives
  • Factory automation
  • Battery energy storage systems
  • Power distribution units

SMQ Series Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMQW1W 1R3 5%SMQW11R3JTSMQW1W 1R3 5%6000 - Immediate$0.20View Details
SMQF1W 620K 5%SMQF1620KJTSMQF1W 620K 5%6000 - Immediate$0.20View Details
SMQW1W 3R0 5%SMQW13R0JTSMQW1W 3R0 5%5900 - Immediate$0.67View Details
SMQW1W 75R 5%SMQW175RJTSMQW1W 75R 5%5994 - Immediate$0.67View Details
SMQF1W 430K 5%SMQF1430KJTSMQF1W 430K 5%6000 - Immediate$0.20View Details
SMQF1W 820R 5%SMQF1820RJTSMQF1W 820R 5%6000 - Immediate$0.20View Details
SMQF1W 11K 5%SMQF111KJTSMQF1W 11K 5%6000 - Immediate$0.20View Details
SMQW1W 62R 5%SMQW162RJTSMQW1W 62R 5%6000 - Immediate$0.20View Details
SMQW1W R68 5%SMQW1R68JTSMQW1W R68 5%5989 - Immediate$0.67View Details
SMQW1W 47R 5%SMQW147RJTSMQW1W 47R 5%5975 - Immediate$0.67View Details
SMQW1W 36R 5%SMQW136RJTSMQW1W 36R 5%5920 - Immediate$0.67View Details
SMQF1W 150K 5%SMQF1150KJTSMQF1W 150K 5%5990 - Immediate$0.67View Details
SMQF1W 120K 5%SMQF1120KJTSMQF1W 120K 5%6000 - Immediate$0.20View Details
SMQW1W R51 5%SMQW1R51JTSMQW1W R51 5%5987 - Immediate$0.67View Details
SMQF1W 560R 5%SMQF1560RJTSMQF1W 560R 5%6000 - Immediate$0.20View Details
SMQF1W 1K2 5%SMQF11K2JTSMQF1W 1K2 5%6000 - Immediate$0.20View Details
SMQF1W 200K 5%SMQF1200KJTSMQF1W 200K 5%5820 - Immediate$0.67View Details
SMQF1W 39K 5%SMQF139KJTSMQF1W 39K 5%6000 - Immediate$0.20View Details
SMQW1W 4R7 5%SMQW14R7JTSMQW1W 4R7 5%5990 - Immediate$0.67View Details
SMQF1W 1K8 5%SMQF11K8JTSMQF1W 1K8 5%5990 - Immediate$0.67View Details
Published: 2023-10-17