
SMQW13R0JT | |
|---|---|
DigiKey Part Number | 1712-SMQW13R0JTTR-ND - Tape & Reel (TR) 1712-SMQW13R0JTCT-ND - Cut Tape (CT) 1712-SMQW13R0JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQW13R0JT |
Description | SMQW1W 3R0 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.43400 | £4.34 |
| 25 | £0.37080 | £9.27 |
| 50 | £0.33100 | £16.55 |
| 100 | £0.29710 | £29.71 |
| 250 | £0.25996 | £64.99 |
| 500 | £0.23670 | £118.35 |
| 1,000 | £0.21693 | £216.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20013 | £400.26 |
| 4,000 | £0.18586 | £743.44 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

