430 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMQF1430KJT

DigiKey Part Number
1712-SMQF1430KJTTR-ND - Tape & Reel (TR)
1712-SMQF1430KJTCT-ND - Cut Tape (CT)
1712-SMQF1430KJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMQF1430KJT
Description
SMQF1W 430K 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
-
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.20013£400.26
4,000£0.18586£743.44
6,000£0.17853£1,071.18
Manufacturers Standard Package
Unit Price without VAT:£0.20013
Unit Price with VAT:£0.24016