SMT NTC Sensor for Surface Temperatures

TDK's NTC sensors combine high humidity resistance with fast response time due to excellent thermal coupling

Image of TDK Corporation's SMT NTC Sensor for Surface TemperaturesTDK Corporation's T850 SMT NTC sensor (B57850T0103*) is designed for measuring surface temperatures. It combines high humidity resistance with fast response time due to excellent thermal coupling to the target. The sensor is suitable for harsh environments with temperatures from -40°C to +150°C and is waterproof for up to 500 hours. In addition, the sensor, with its aluminum oxide ceramic surface, offers a high dielectric strength of 2500 VAC for 60 s.

The robust, lead- and halogen-free NTC sensor has dimensions of 10 mm x 3 mm x 3 mm (L x W x H). At +25°C, the model B57850T0103F000 has a nominal resistance of 10,000 Ω with a tolerance of 1%, while the model B57850T0103G000 has a tolerance of 2%. The connecting electrodes are made of phosphor bronze and can be contacted by piston soldering, laser soldering, micro-resistance welding, or TIG welding.

Typical applications are the measurement of surface temperatures in heating and building technology, for example, heat sinks of power modules as well as temperature monitoring of industrial processes.

Features
  • High dielectric strength: 2,500 VAC for 60 s
  • High moisture resistance: waterproof up to 500 hours
  • Wide measuring range: -40°C to +150°C
  • Lead and halogen-free
Applications
  • Heating and building services engineering
  • Heat sinks of power modules
  • Temperature monitoring of industrial processes

SMT NTC Sensor for Surface Temperatures

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMISTOR NTC 10KOHM 1% 3988K LB57850T0103F000THERMISTOR NTC 10KOHM 1% 3988K L5411 - Immediate$3.83View Details
THERMISTOR NTC 10KOHM 2% 3988K LB57850T0103G000THERMISTOR NTC 10KOHM 2% 3988K L4388 - Immediate$3.42View Details
Published: 2023-09-19