
B57850T0103F000 | |
|---|---|
DigiKey Part Number | 495-B57850T0103F000-ND |
Manufacturer | |
Manufacturer Product Number | B57850T0103F000 |
Description | THERMISTOR NTC 10KOHM 1% 3988K L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B57850T0103F000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 155°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.83000 | £3.83 |
| 5 | £3.43800 | £17.19 |
| 10 | £3.29400 | £32.94 |
| 25 | £3.12160 | £78.04 |
| 50 | £3.00420 | £150.21 |
| 100 | £2.89630 | £289.63 |
| 500 | £2.67922 | £1,339.61 |
| 1,000 | £2.59835 | £2,598.35 |
| Unit Price without VAT: | £3.83000 |
|---|---|
| Unit Price with VAT: | £4.59600 |

