
B57850T0103G000 | |
|---|---|
DigiKey Part Number | 495-B57850T0103G000-ND |
Manufacturer | |
Manufacturer Product Number | B57850T0103G000 |
Description | THERMISTOR NTC 10KOHM 2% 3988K L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B57850T0103G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 5 | £3.03800 | £15.19 |
| 10 | £2.90800 | £29.08 |
| 25 | £2.75440 | £68.86 |
| 50 | £2.64920 | £132.46 |
| 100 | £2.55270 | £255.27 |
| 500 | £2.35846 | £1,179.23 |
| 1,000 | £2.28610 | £2,286.10 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |

