MLP Series Multilayer Ferrite Power Inductor
TDK's MLP series is a multilayer ferrite power inductor for DC-DC conversion
TDK's MLP series inductors are multilayer inductors with a ferrite core designed for use in power circuits. A low-loss magnetic material is used so that a low-loss inductor for the power supply circuit can be achieved. The MLP series power inductors are offered in a variety of product characteristics (which varies with case size). 'H' type product has low DC resistance and is optimal for when heavy load power efficiency is important. 'V' type product has good DC superimposition type characteristics and is optimal for when light load power efficiency is important. 'S' type product is the standard product type that includes a wide inductance value.
- Low-loss magnetic material
- Small size and low-profile design
- Magnetically shielded
- Various sizes
- Smartphones
- Tablet terminals
- Digital cameras
- Video cameras
- HDDs
- Power supply modules
Kit - 125 pcs: 5 each of 470 nH ~ 10 µH Surface Mount
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLP-POWER-KIT | MLP SERIES POWER INDUCTORS | 7 - Immediate | $34.84 | View Details |
MLP Series Multilayer Ferrite Power Inductor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MLP1005M1R0DT0S1 | FIXED IND 1UH 500MA 689 MOHM SMD | 0 - Immediate | $0.24 | View Details |
![]() | ![]() | MLP2520S100ST0S1 | FIXED IND 10UH 700MA 364 MOHM | 7363 - Immediate | $0.19 | View Details |
![]() | ![]() | MLP2012SR47T | FIXED IND 470NH 1.2A 169 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MLP2016H1R0MT0S1 | FIXED IND 1UH 1.3A 112.5 MOHM | 6007 - Immediate | $0.17 | View Details |
![]() | ![]() | MLP2520HR47MT0S1 | FIXED IND 470NH 2.1A 57.2 MOHM | 3065 - Immediate | $0.19 | View Details |
![]() | ![]() | MLP2012S1R0T | FIXED IND 1UH 800MA 299 MOHM SMD | 3291 - Immediate | $0.17 | View Details |
![]() | ![]() | MLP1608VR47DT0S1 | FIXED IND 470NH 800MA 286 MOHM | 10671 - Immediate | $0.19 | View Details |
![]() | ![]() | MLP2016S2R2MT0S1 | FIXED IND 2.2UH 1.2A 143 MOHM | 23433 - Immediate | $0.16 | View Details |
![]() | ![]() | MLP1608H2R2BT0S1 | FIXED IND 2.2UH 750MA 390 MOHM | 1463 - Immediate | $0.19 | View Details |
![]() | ![]() | MLP2016VR47MT0S1 | FIXED IND 470NH 1.5A 87.5 MOHM | 731 - Immediate | $0.17 | View Details |
![]() | ![]() | MLP1005MR33DT0S1 | FIXED IND 330NH 700MA 390 MOHM | 11171 - Immediate | $0.24 | View Details |
![]() | ![]() | MLP2520S3R3ST0S1 | FIXED IND 3.3UH 1A 143 MOHM SMD | 1569 - Immediate | $0.19 | View Details |
![]() | ![]() | MLP2520V4R7ST0S1 | FIXED IND 4.7UH 800MA 286 MOHM | 7455 - Immediate | $0.19 | View Details |
![]() | ![]() | MLP2016SR47MT0S1 | FIXED IND 470NH 1.6A 65 MOHM SMD | 2468 - Immediate | $0.17 | View Details |
![]() | ![]() | MLP2012S4R7MT0S1 | FIXED IND 4.7UH 700MA 338 MOHM | 3948 - Immediate | $0.17 | View Details |
![]() | ![]() | MLP2520S100MT0S1 | FIXED IND 10UH 700MA 364 MOHM | 9722 - Immediate | $0.19 | View Details |
![]() | ![]() | MLP2012S1R0MT0S1 | FIXED IND 1UH 1A 208 MOHM SMD | 773128 - Immediate | $0.17 | View Details |
![]() | ![]() | MLP2016S1R0MT0S1 | FIXED IND 1UH 1.4A 117 MOHM SMD | 4177 - Immediate | $0.17 | View Details |
![]() | ![]() | MLP2012SR47TT0S1 | FIXED IND 470NH 1.2A 169 MOHM | 4034 - Immediate | $0.17 | View Details |
![]() | ![]() | MLP2012V4R7MT0S1 | FIXED IND 4.7UH 600MA 520 MOHM | 108 - Immediate | $0.17 | View Details |