1 µH Shielded Multilayer Inductor 1.3 A 112.5mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 1.3 A 112.5mOhm Max 0806 (2016 Metric)
MLP2016

MLP2016H1R0MT0S1

DigiKey Part Number
445-15722-2-ND - Tape & Reel (TR)
445-15722-1-ND - Cut Tape (CT)
445-15722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLP2016H1R0MT0S1
Description
FIXED IND 1UH 1.3A 112.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.3 A 112.5mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLP2016H1R0MT0S1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
112.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,007
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.14100£1.41
25£0.13000£3.25
50£0.12260£6.13
100£0.11560£11.56
250£0.10696£26.74
500£0.10084£50.42
1,000£0.09509£95.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08835£265.05
6,000£0.08331£499.86
9,000£0.08050£724.50
15,000£0.07710£1,156.50
21,000£0.07493£1,573.53
30,000£0.07271£2,181.30
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400