
MLP1005MR33DT0S1 | |
|---|---|
DigiKey Part Number | 445-MLP1005MR33DT0S1TR-ND - Tape & Reel (TR) 445-MLP1005MR33DT0S1CT-ND - Cut Tape (CT) 445-MLP1005MR33DT0S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP1005MR33DT0S1 |
Description | FIXED IND 330NH 700MA 390 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 700 mA 390mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20300 | £2.03 |
| 100 | £0.16720 | £16.72 |
| 1,000 | £0.13750 | £137.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.11307 | £904.56 |
| 16,000 | £0.10663 | £1,706.08 |
| 24,000 | £0.10304 | £2,472.96 |
| 40,000 | £0.09870 | £3,948.00 |
| 56,000 | £0.09816 | £5,496.96 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

