RWS-B Series Power Supplies
TDK-Lambda's RWS-B series are feature-rich AC-DC power supplies at an economical price
TDK-Lambda's RWS-B series of AC-DC power supplies are designed to provide solid, reliable performance. The power supplies are backed by a seven-year warranty and are designed for an electrolytic capacitor service life of at least ten years. The product line has seven power levels in compact case sizes rated at 50 W, 100 W, 150 W, 300 W, 600 W, 1000 W, and 1500 W. In addition, the RWS1000-B/ME and RWS1500-B/ME models are certified to the IEC/UL/EN 60601-1 medical standard.
The 50 W, 100 W, and 150 W models are convection-cooled and the higher power units have an integral fan. All models offer overvoltage, overcurrent protection, and meet SEMI F47 at high line AC input (>200 VAC). All non-medical models meet Class B conducted and radiated EMI. Selected models offer options, including a 5 VDC standby, remote on-off, remote sense, DC good, PCB coating, parallel operation, fan alarm signal, and reverse airflow.
Operating from a universal input of 47 Hz to 63 Hz, 85 VAC to 265 VAC, the RWS-B series has models available with nominal outputs of 5 VDC, 12 VDC, 15 VDC, 24 VDC, 28 VDC, 36 VDC, and 48 VDC with an adjustment range of a minimum of ±10%. The series is suitable for a wide range of applications, including industrial, test and measurement, broadcast, communications, LED signage, and semiconductor fabrication. The RWS1000-B/ME and RWS 1500-B/ME medical versions suitable for B and BF rated healthcare equipment.
- Cost-effective
- Feature-rich
- Wide-range AC input 85 VAC to 265 VAC
- UL 508 and IEC 60601-1 certification on select models
- Enclosed construction
- Long field life and a seven-year warranty
RWS-B Series Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RWS1000B-48 | AC/DC CONVERTER 48V 1000W | 101 - Immediate | $280.62 | View Details |
![]() | ![]() | RWS150B-12 | AC/DC CONVERTER 12V 150W | 186 - Immediate | $48.10 | View Details |
![]() | ![]() | RWS300B-24 | AC/DC CONVERTER 24V 300W | 2025 - Immediate | $69.48 | View Details |
![]() | ![]() | RWS300B-12 | AC/DC CONVERTER 12V 300W | 405 - Immediate | $69.48 | View Details |
![]() | ![]() | RWS300B-5 | AC/DC CONVERTER 5V 300W | 296 - Immediate | $69.48 | View Details |