VideoLibrary

TDK-Lambda RWS-B Series Power Supplies | DigiKey Daily

TDK-Lambda RWS-B series 1000W and 1500W power supplies are cost effective, high reliability power supplies in a compact case for use in industrial, test and measurement, broadcast, communications, and LED signage. The supplies have a universal input range and outputs from 12 to 48 V, with conversion efficiency up to 88%. RWS-B supplies meet class B requirements for radiated and conducted emissions and have built-in overcurrent and overvoltage protection. The output level can be trimmed by ±15%, and remote sensing is standard to ensure the correct voltage is delivered to the load. Options are available for parallel operation, power failure output, remote on-off control, and reverse fan operation.

9/19/2017 9:04:37 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 5V 100WRWS100B-5AC/DC CONVERTER 5V 100W1 - Immediate$39.82View Details
AC/DC CONVERTER 12V 100WRWS100B-12AC/DC CONVERTER 12V 100W160 - Immediate$39.82View Details
AC/DC CONVERTER 24V 100WRWS100B-24AC/DC CONVERTER 24V 100W0 - Immediate$39.82View Details
AC/DC CONVERTER 48V 100WRWS100B-48AC/DC CONVERTER 48V 100W24 - Immediate$39.82View Details
AC/DC CONVERTER 5V 150WRWS150B-5AC/DC CONVERTER 5V 150W2 - Immediate$48.10View Details
AC/DC CONVERTER 12V 150WRWS150B-12AC/DC CONVERTER 12V 150W186 - Immediate$48.10View Details
AC/DC CONVERTER 24V 150WRWS150B-24AC/DC CONVERTER 24V 150W396 - Immediate$48.10View Details
AC/DC CONVERTER 48V 150WRWS150B-48AC/DC CONVERTER 48V 150W193 - Immediate$48.10View Details
AC/DC CONVERTER 5V 300WRWS300B-5AC/DC CONVERTER 5V 300W296 - Immediate$69.48View Details
AC/DC CONVERTER 12V 300WRWS300B-12AC/DC CONVERTER 12V 300W405 - Immediate$69.48View Details
AC/DC CONVERTER 24V 300WRWS300B-24AC/DC CONVERTER 24V 300W2025 - Immediate$69.48View Details
AC/DC CONVERTER 48V 300WRWS300B-48AC/DC CONVERTER 48V 300W0 - Immediate$72.49View Details
AC/DC CONVERTER 5V 600WRWS600B-5AC/DC CONVERTER 5V 600W6 - Immediate$146.02View Details
AC/DC CONVERTER 12V 600WRWS600B-12AC/DC CONVERTER 12V 600W10 - Immediate$136.30View Details
AC/DC CONVERTER 24V 600WRWS600B-24AC/DC CONVERTER 24V 600W407 - Immediate$136.30View Details
AC/DC CONVERTER 48V 600WRWS600B-48AC/DC CONVERTER 48V 600W0 - Immediate$136.30View Details
AC/DC CONVERTER 15V 300WRWS300B-15AC/DC CONVERTER 15V 300W37 - Immediate$69.48View Details
AC/DC CONVERTER 36V 300WRWS300B-36AC/DC CONVERTER 36V 300W0 - Immediate$69.48View Details
AC/DC CONVERTER 15V 600WRWS600B-15AC/DC CONVERTER 15V 600W6 - Immediate$136.30View Details
AC/DC CONVERTER 36V 601WRWS600B-36AC/DC CONVERTER 36V 601W2 - Immediate$146.02View Details