Harsh Environment M12 X-Code Connectors – SS-12400 Series

Stewart's connectors are a growing standard for industrial automation, outdoor applications, agriculture, and more

Image of Stewart Connector SS-12400 Series M12 X-Code ConnectorsStewart Connector's M12 X-Code connectors are a growing standard for industrial automation, outdoor applications, agriculture, and more. M12 X-Code connectors feature eight positions that provide transmission reliability like Stewart Connector's RJ45 connector but with robust features often used for industrial Ethernet connectivity. It can easily run up to 10 Gbps of data transmission for responsive communication.

Features
  • M12 X-Code 8-pin plugs can run 10 Gbps data transmissions
  • X-coding within the M12 series prevents mismatching with other M12 coding/keying options
  • IP67 rated
  • Shielded
Applications
  • Industrial automation
  • Alternative energy solutions
  • Sensors and power applications
  • Communications
  • Robotics

Resources

SS-12400 Series M12 X-Code Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT FMALE 8P RT ANG R-MNTSS-12400-004CONN RCPT FMALE 8P RT ANG R-MNT0 - Immediate$13.18View Details
CONN RCPT FMALE 8P VRT REAR MNTSS-12400-003CONN RCPT FMALE 8P VRT REAR MNT87 - Immediate$13.69View Details
CONN RCPT FMALE 8P VRT REAR MNTSS-12400-005CONN RCPT FMALE 8P VRT REAR MNT83 - Immediate$17.18View Details
CONN RCPT MALE 8POS GOLD IDCSS-12400-001CONN RCPT MALE 8POS GOLD IDC1099 - Immediate$16.65View Details
CAP FOR PANEL MNT M12 XCODE CONNSS-12400-006CAP FOR PANEL MNT M12 XCODE CONN557 - Immediate$1.94View Details
Updated: 2023-02-28
Published: 2021-11-11