M8/M12 Waterproof Vent Plugs and Caps

Ideal for harsh environments, Stewart Connector M8/M12 waterproof caps and vent plugs prevent moisture and dust from entering enclosures

Image of Stewart Connector M8/M12 Waterproof Vent Plugs and CapsStewart Connector M series accessories protect circular connectors and enclosures. The caps and vent plugs are IP67/68 rated and are RoHS compliant. The vent plugs’ waterproof membrane allows air and humidity to escape while preventing moisture and dust from entering enclosures, making them ideal for harsh environments. The M8 and M12-sized caps and vent plugs provide an IP68-rated degree of protection enclosure environments for mechanisms. The plastic caps can cover the M12 X-Code panel mount and are also available with internal threads to fit onto the M12 K-Code connectors.

Features
  • Vent plugs protect enclosure environments from dust and moisture
  • Caps protect connectors while not in use
  • Harsh environment
  • RoHS compliant
  • M8 vent plug: IP67
  • M12 vent plug: IP68
  • M12 cap: IP68 for X-Code/K-Code
Applications
  • Medical devices
  • Industrial environments
  • Military communication
  • Renewable energy industry
  • Rugged computing equipment

M8/M12 Waterproof Vent Plugs and Caps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M8 WATERPROOF VENT PLUGSS-12800-008M8 WATERPROOF VENT PLUG265 - Immediate$3.26View Details
CAP FOR PANEL MNT M12 XCODE CONNSS-12400-006CAP FOR PANEL MNT M12 XCODE CONN527 - Immediate$1.98View Details
M12 WATERPROOF VENT PLUGSS-12400-011M12 WATERPROOF VENT PLUG0 - Immediate$3.31View Details
CAP FOR M12-K CONN IP68SS-12400-008CAP FOR M12-K CONN IP68117 - Immediate$1.97View Details
Published: 2025-01-17