Harsh-Environment M12 X-Code Circular Connector - SS-12400 Series
Stewart Connector's SS-12400 series connector is well suited for use in harsh environment applications
Stewart Connector's SS-12400 series connector supports Ethernet connectivity up to 10 Gbps and is waterproof-rated to IP67. This industry-standard X-Code M12 connector is often exposed to applications, such as industrial or factory automation, marine electronics, or outdoor broadband wireless communication applications, where the environment is not suited for most other connectors.
- IP67 waterproof rated
- IDC termination wire gauge 26 AWG
- Accept cable diameter 0.267 inch to 0.354 inch
- Shielded design
- Eight contacts
- Industrial automation
- Communications
- Robotic automation
- Alternative energy solutions
- Marine electronics
Harsh-Environment M12 X-Code Circular Connector - SS-12400 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-12400-001 | CONN RCPT MALE 8POS GOLD IDC | 1099 - Immediate | $16.65 | View Details |