PZ-Cap™ Hybrid Capacitors - Conductive Polymer/Aluminum Electrolytic Type

Rubycon's PZ-Cap hybrids for automotive, industrial, lighting, and other high-current applications

Image of Rubycon's PZ-Cap™ Hybrid Capacitors Rubycon's PZ-Cap hybrid polymer capacitors are designed to thrive in harsh environments with extremely stable ESR throughout its product life. Traditional hybrid polymers employ liquid electrolyte, which has both temperature and life challenges. Rubycon uses a proprietary mix of ingredients that result is excellent low-temperature operation and longer lifetime. Extremely high currents per volume are achieved.

Features
  • 20,000 hours useful life with +125°C core
  • ESR as low as 11 mΩ
  • AECQ200
  • 10 μFd to 820 μFd
  • +105°C to +150°C options
  • High vibration durability
  • 25 V to 80 V options
  • SMD/radial options
  • Sizes 6.3 mm to 10 mm diameter
Applications
  • Automotive
  • High power
  • Lighting
  • Industrial

PZ-Cap™ Hybrid Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedLifetime @ Temp.Operating TemperatureAvailable QuantityPriceView Details
CAP ALUM HYBRID 220UF 20% 25V TH25PZE220M8X9CAP ALUM HYBRID 220UF 20% 25V TH25 V10000 Hrs @ 105°C-55°C ~ 105°C660 - Immediate$1.39View Details
CAP ALUM HYBRID 330UF 20% 25V TH25PZE330M10X9CAP ALUM HYBRID 330UF 20% 25V TH25 V10000 Hrs @ 105°C-55°C ~ 105°C1084 - Immediate$1.59View Details
CAP ALUM HYBRID 220UF 20% 25V TH25PZF220M8X9CAP ALUM HYBRID 220UF 20% 25V TH25 V4000 Hrs @ 125°C-55°C ~ 125°C1007 - Immediate$1.42View Details
CAP ALUM HYBRID 330UF 20% 25V TH25PZF330M10X9CAP ALUM HYBRID 330UF 20% 25V TH25 V4000 Hrs @ 125°C-55°C ~ 125°C614 - Immediate$1.68View Details
CAP ALUM HYBRID 150UF 20% 35V TH35PZE150M8X9CAP ALUM HYBRID 150UF 20% 35V TH35 V10000 Hrs @ 105°C-55°C ~ 105°C649 - Immediate$1.39View Details
CAP ALUM HYBRID 270UF 20% 35V TH35PZE270M10X9CAP ALUM HYBRID 270UF 20% 35V TH35 V10000 Hrs @ 105°C-55°C ~ 105°C755 - Immediate$1.56View Details
CAP ALUM HYBRID 150UF 20% 35V TH35PZF150M8X9CAP ALUM HYBRID 150UF 20% 35V TH35 V4000 Hrs @ 125°C-55°C ~ 125°C592 - Immediate$1.42View Details
CAP ALUM HYBRID 270UF 20% 35V TH35PZF270M10X9CAP ALUM HYBRID 270UF 20% 35V TH35 V4000 Hrs @ 125°C-55°C ~ 125°C1103 - Immediate$1.68View Details
CAP ALUM HYBRID 100UF 20% 50V TH50PZE100M10X9CAP ALUM HYBRID 100UF 20% 50V TH50 V10000 Hrs @ 105°C-55°C ~ 105°C16541 - Immediate$1.56View Details
CAP ALUM HYBRID 68UF 20% 50V TH50PZE68M8X9CAP ALUM HYBRID 68UF 20% 50V TH50 V10000 Hrs @ 105°C-55°C ~ 105°C0 - Immediate$1.39View Details

Associated Kit

ImageManufacturer Part NumberDescriptionMounting TypeVoltage - RatedToleranceAvailable QuantityPriceView Details
CAP KIT ALUM POLY HYBRD 33-330UFPZ-HYBRID-KITCAP KIT ALUM POLY HYBRD 33-330UFThrough Hole25 ~ 63V±20%5 - Immediate$38.78View Details
Published: 2019-11-20