PZE Series Conductive Polymer Aluminum Solid Capacitors

Rubycon's PZE series hybrid type radial type capacitors are designed for extreme environments

Image of Rubycon's PZE Series CapacitorsRubycon’s PZE series conductive polymer (hybrid) capacitors are designed for applications requiring ultra-miniaturization with high temperature/performance endurance.

The PZE series capacitors are designed to operate in extreme environments with excellent low temperature characteristics.

Double ripple current operational testing can be provided upon request.

Features
  • AECQ-200
  • Automotive grade
  • High vibration
  • Long life
  • Reverse battery
  • Load dump
  • Double ripple operation
Application
   
  • Power
  • Automotive
 
  • Industrial
Published: 2016-05-23

PZE Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM HYBRID 150UF 20% 35V TH35PZE150M8X9CAP ALUM HYBRID 150UF 20% 35V TH649 - Immediate$1.39View Details
CAP ALUM HYBRID 100UF 20% 50V TH50PZE100M10X9CAP ALUM HYBRID 100UF 20% 50V TH16541 - Immediate$1.56View Details
CAP ALUM HYBRID 56UF 20% 63V TH63PZE56M10X9CAP ALUM HYBRID 56UF 20% 63V TH2915 - Immediate$1.56View Details
CAP ALUM HYBRID 220UF 20% 25V TH25PZE220M8X9CAP ALUM HYBRID 220UF 20% 25V TH660 - Immediate$1.39View Details
CAP ALUM HYBRID 33UF 20% 63V TH63PZE33M8X9CAP ALUM HYBRID 33UF 20% 63V TH1251 - Immediate$1.41View Details
CAP ALUM HYBRID 270UF 20% 35V TH35PZE270M10X9CAP ALUM HYBRID 270UF 20% 35V TH755 - Immediate$1.56View Details
CAP ALUM HYBRID 330UF 20% 25V TH25PZE330M10X9CAP ALUM HYBRID 330UF 20% 25V TH1084 - Immediate$1.59View Details
CAP ALUM HYBRID 68UF 20% 50V TH50PZE68M8X9CAP ALUM HYBRID 68UF 20% 50V TH0 - Immediate$1.39View Details