PZF Series Conductive Polymer Aluminum Solid Capacitors
Rubycon's PZF series hybrid-type radial-type capacitors are designed for extreme environments
Rubycon’s PZF series conductive polymer (hybrid) capacitors are designed for applications requiring ultra-miniaturization with high temperature/performance endurance.
The PZF series capacitors are designed to operate in extreme environments with excellent low temperature characteristics.
Double ripple current operational testing can be provided upon request.
- AEC-Q200
- Automotive grade
- High vibration
- Long life
- Reverse battery
- Load dump
- Double ripple operation
- Power
- Automotive
- Industrial
PZF Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 50PZF100M10X9 | CAP ALUM HYBRID 100UF 20% 50V TH | 13821 - Immediate | $1.81 | View Details |
![]() | ![]() | 63PZF56M10X9 | CAP ALUM HYBRID 56UF 20% 63V TH | 1040 - Immediate | $1.68 | View Details |
![]() | ![]() | 80PZF22M8X9 | CAP ALUM HYBRID 22UF 20% 80V TH | 4281 - Immediate | $1.26 | View Details |
![]() | ![]() | 25PZF220M8X9 | CAP ALUM HYBRID 220UF 20% 25V TH | 1007 - Immediate | $1.42 | View Details |
![]() | ![]() | 80PZF39M10X9 | CAP ALUM HYBRID 39UF 20% 80V TH | 3545 - Immediate | $1.49 | View Details |
![]() | ![]() | 35PZF270MT810X9 | CAP ALUM HYBRID 270UF 20% 35V TH | 4187 - Immediate | $1.53 | View Details |
![]() | ![]() | 35PZF270M10X9 | CAP ALUM HYBRID 270UF 20% 35V TH | 1103 - Immediate | $1.68 | View Details |
![]() | ![]() | 25PZF330M10X9 | CAP ALUM HYBRID 330UF 20% 25V TH | 614 - Immediate | $1.68 | View Details |
![]() | ![]() | 63PZF33M8X9 | CAP ALUM HYBRID 33UF 20% 63V TH | 812 - Immediate | $1.42 | View Details |
![]() | ![]() | 35PZF150M8X9 | CAP ALUM HYBRID 150UF 20% 35V TH | 592 - Immediate | $1.42 | View Details |
![]() | ![]() | 50PZF68M8X9 | CAP ALUM HYBRID 68UF 20% 50V TH | 307 - Immediate | $1.42 | View Details |