RQRA Series of Voltage Controlled Oscillators (VCO)

Raltron's components are selected for high-Q and tight tolerances

Image of Raltron's RQRA Series of Voltage Controlled Oscillators (VCO)Raltron's RQRA series is a VCO designed to meet the requirements for a variety of RF, microwave, telecom, and instrumentation applications. These low profile VCOs with a frequency range between 100 MHz and 4 GHz are available in the most popular industry-standard size package of 12.7 mm square and feature low noise, high power, linear tuning, and wideband. Components are selected for high-Q and tight tolerances.

Features
  • Operating frequency up to 4 GHz
  • Low phase noise
  • Supply voltages of 5 VDC, 8 VDC, and 10 VDC
  • Operating temperature -40°C to +85°C
  • Available in 12.7 mm x 12.7 mm
Applications
  • Telecommunications
  • High-performance radio
  • Base stations
  • Instrumentation

RQRA Series of Voltage Controlled Oscillators (VCO)

ImageManufacturer Part NumberAvailable QuantityPriceView Details
RQRA-1500-LPHRQRA-1500-LPH0 - Immediate$12.69View Details
RQRA-1600-LCRQRA-1600-LC45 - Immediate$12.39View Details
RQRA-1900-2500RQRA-1900-25000 - Immediate$11.47View Details
RQRA-0463-0514RQRA-0463-051447 - Immediate$8.32View Details
RQRA-0200-LPHRQRA-0200-LPH0 - Immediate$12.39View Details
Published: 2020-08-05