
RQRA-1600-LC | |
|---|---|
DigiKey Part Number | 2151-RQRA-1600-LC-ND |
Manufacturer | |
Manufacturer Product Number | RQRA-1600-LC |
Description | VCO 1600MHZ 12.7X12.7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6GHz Center Frequency 0 V ~ 25 V Voltage Controlled Oscillator 3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | - | |
Frequency - Center | 1.6GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0 V ~ 25 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 3 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.91000 | £11.91 |
| 10 | £10.34900 | £103.49 |
| 25 | £9.78840 | £244.71 |
| 50 | £9.38480 | £469.24 |
| 100 | £8.99830 | £899.83 |
| 250 | £8.51220 | £2,128.05 |
| 500 | £8.41388 | £4,206.94 |
| Unit Price without VAT: | £11.91000 |
|---|---|
| Unit Price with VAT: | £14.29200 |

