
RQRA-0463-0514 | |
|---|---|
DigiKey Part Number | 2151-RQRA-0463-0514-ND |
Manufacturer | |
Manufacturer Product Number | RQRA-0463-0514 |
Description | VCO 463MHZ/514MHZ 12.7X12.7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 463MHz, 514MHz Center Frequency 0 V ~ 25 V Voltage Controlled Oscillator 3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | - | |
Frequency - Center | 463MHz, 514MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0 V ~ 25 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 5 | |
Power (dBm) | 3 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.32000 | £8.32 |
| 10 | £7.22800 | £72.28 |
| 25 | £6.83640 | £170.91 |
| 50 | £6.55400 | £327.70 |
| 100 | £6.28370 | £628.37 |
| 250 | £5.94384 | £1,485.96 |
| 500 | £5.69932 | £2,849.66 |
| 1,000 | £5.46515 | £5,465.15 |
| Unit Price without VAT: | £8.32000 |
|---|---|
| Unit Price with VAT: | £9.98400 |

