High-Frequency Litz Wire Resonant Inductors – PH9499_CNL Series

Pulse Electronics, a YAGEO Company PH9499_CNL Series features 1.1 mm offset for underside component mounting

Image of Pulse Electronics', a YAGEO Company, High Frequency Litz Wire Resonant Inductors – PH9499_CNL SeriesPulse Electronics, a YAGEO Company, high-frequency inductors are designed specifically for quasi-resonant converter power modules, converting directly from 48 V to silicon core voltages. Through its compact size (11.2 mm x 9.75 mm x 7.6 mm max) and its 1.1 mm stand-off design feature that allows components to be mounted beneath the inductor, a power density of over 240 W/in3 can be achieved in the resultant power module design. Additionally, an excellent 6% inductance tolerance is achieved to maximize the benefits of the resonant topology. This tight tolerance, which arises from the selected number of winding turns, results in a high saturation current (>18 A), so a high overcurrent can be supported for a short duration without compromising performance. The PH9499 series addresses many limitations by using a high-frequency grade, low core loss, ferrite material and a fine gauge litz wire, specifically selected to optimize the performance of the user's module, allowing them to achieve over 90% efficiency.

Features
  • 3.5 ARMS quasi-resonant topology input inductor
  • Operating temperature: -40°C to +125°C
  • High-frequency litz wire winding
  • Rac/Rdc < 1.25 @ 1 MHz
  • 1.1 mm offset for underside component mounting

High-Frequency Litz Wire Resonant Inductors PH9499 CNL Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 1.05UH 3.5A 22 MOHMPH9499.102CNLTFIXED IND 1.05UH 3.5A 22 MOHM377 - Immediate$2.26View Details
FIXED IND 1.25UH 3.5A 22 MOHMPH9499.122CNLTFIXED IND 1.25UH 3.5A 22 MOHM0 - Immediate$2.26View Details
FIXED IND 950NH 3.5A 22 MOHM SMDPH9499.951CNLTFIXED IND 950NH 3.5A 22 MOHM SMD400 - Immediate$2.26View Details
Published: 2022-10-20