
PH9499.102CNLT | |
|---|---|
DigiKey Part Number | 553-PH9499.102CNLTTR-ND - Tape & Reel (TR) 553-PH9499.102CNLTCT-ND - Cut Tape (CT) 553-PH9499.102CNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9499.102CNLT |
Description | FIXED IND 1.05UH 3.5A 22 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.05 µH Unshielded Wirewound Inductor 3.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±6% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.384" W (11.20mm x 9.75mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.26000 | £2.26 |
| 10 | £1.85600 | £18.56 |
| 100 | £1.52620 | £152.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.35710 | £542.84 |
| 800 | £1.27986 | £1,023.89 |
| 1,200 | £1.23679 | £1,484.15 |
| 2,000 | £1.19664 | £2,393.28 |
| Unit Price without VAT: | £2.26000 |
|---|---|
| Unit Price with VAT: | £2.71200 |

