950 nH Unshielded Wirewound Inductor 3.5 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH9499.951CNLT

DigiKey Part Number
553-PH9499.951CNLTTR-ND - Tape & Reel (TR)
553-PH9499.951CNLTCT-ND - Cut Tape (CT)
553-PH9499.951CNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9499.951CNLT
Description
FIXED IND 950NH 3.5A 22 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
950 nH Unshielded Wirewound Inductor 3.5 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±6%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.441" L x 0.384" W (11.20mm x 9.75mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.26000£2.26
10£1.85600£18.56
100£1.52620£152.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£1.35710£542.84
800£1.27986£1,023.89
1,200£1.23679£1,484.15
2,000£1.19664£2,393.28
Manufacturers Standard Package
Unit Price without VAT:£2.26000
Unit Price with VAT:£2.71200